Low

APC  SURTA1500XL  Fuente de Poder Ininterrumpida (UPS), 1.5kVA / 1.05kW, 6 Tomacorrientes, 150 V, 120 VAC, 9 min

APC SURTA1500XL
Technical Data Sheet (625.03KB) EN Ver todos los documentos técnicos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Resumen del producto

The SURTA1500XL is a 6-outlet 1.05kW smart Uninterruptible Power Supply (UPS) provides on-line power protection for server applications. High density, double-conversion on-line power protection with scalable runtime. Capable of supporting loads from 1 to 20kVA in a rack/tower convertible form, the Smart-UPS on-line is available from 2U to 12U. Recent family extensions at 15 and 20kVA enable support of power hungry blade servers or heavily loaded equipment racks. When business-critical systems require runtime in hours, not minutes, smart-UPS on-line can be configured with matching battery packs to comply with aggressive runtime demands. The included PowerChute management software provides unattended graceful shutdown of network operating systems. All models 5kVA and above include an integrated Network Management Card for remote management (optional on models below 5kVA).
  • Automatic restart of loads after UPS shutdown
  • Temperature-compensated battery charging
  • Hot-swappable batteries
  • Intelligent battery management
  • Scalable runtime - allows additional run time to be quickly added as needed
  • Automatic internal bypass
  • Plug-and-play external batteries
  • Protects the initial investment in the UPS when migrating from tower to rack-mount environment
  • Flash upgradeable firmware - install maintenance releases of firmware remotely using FTP
  • InfraStruXure Manager Compatible - enables centralized management via the APC InfraStruXure Manager
  • Network manageable - provides remote power management of the UPS over the network
  • SmartSlot - customize UPS capabilities with management cards
  • Serial connectivity - provides management of the UPS via a serial port
  • Resettable circuit breaker - easy recovery from overloads, no need to replace a fuse
  • Cold-start capable - provides temporary battery power when the utility power is out
  • Protects connected loads from surges, spikes, lightning and other power disturbances
  • Input power factor correction
  • Frequency and voltage regulation
  • Automatic self-test
  • Periodic battery self-test ensures early detection of a battery that needs to be replaced

Información del producto

Capacidad (VA / W):
1.5kVA / 1.05kW
Núm. de Salidas:
6Tomacorrientes
Tensión de Entrada AC Máx.:
150V
Tensión de Salida:
120VAC
Backup Time - Carga Completa:
9min
Longitud:
559mm
Anchura:
85mm
Altura:
432mm
Rango de Producto:
SURT Series
Tensión de Entrada AC Mín.:
90 V
Sustancia Extremadamente Preocupante (SVHC):
To Be Advised

Encontrar productos similares  agrupados por atributos en común

Aplicaciones

  • Administración de Potencia;
  • Comunicaciones y Red;
  • Industrial;
  • Hospitalario

Contenido

CD with software, Documentation CD, Installation guide, Smart UPS signalling RS-232 cable, USB cable, User manual.

Legislación y medioambiente

Distribuidor autorizado

Productos similares

Encuentre productos con funciones similares. Al seleccionar uno de los siguientes enlaces irá a una página de grupo de productos que presenta todos los productos de esta categoría que comparten un atributo dado.