Low

CADSOFT  LSR-10CS-USCAN  Eagle, Diseño de PCB, LSR Premium, 10 usuarios, Licencia Perpetua, Con Autoruteador

CADSOFT LSR-10CS-USCAN
Technical Data Sheet (523.49KB) EN Ver todos los documentos técnicos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Resumen del producto

The LSR-10CS-USCAN is an EAGLE PCB design software, it's affordable, easy to use yet powerful tool for designing printed circuit boards. The name EAGLE is an acronym, which stands for Easily Applicable Graphical Layout Editor. This award winning software offers user friendly, powerful and affordable solutions for PCB design, including schematic capture, board layout and auto router. The system requirements for EAGLE tool are Windows XP, Vista, or Windows 7, Linux based on kernel 2.6 and Mac OS X v10.6 or 10.7. The LSR-10CS-USCAN is a layout editor, schematic editor and auto router with premium edition and 10 user licences for commercial purpose. The layout editor allows to design printed circuit boards comes with the library editor, the computer aided manufacturing (CAM) processor and the text editor. The schematic editor gives more than just a circuit diagram and auto router can route the airwires automatically. The auto router also serves as basic engine of the follow me router.
  • EAGLE is low cost, easy to use, powerful PC board design tool with advanced features
  • Layout area is restricted to a maximum of 160mm x 100mm (6.3inch x 3.9inch)
  • A schematic can consist of a maximum of 99 sheets
  • A maximum number of 6 signal layers are allowed (Top, Route2, Route3, Route14, Route15, Bottom)
  • Design rule check for board layouts (checks e. g. overlaps, measures of pads or tracks)
  • Full SMD support
  • Electrical rule check (error check in the schematic and consistency check b/w schematic and layout)
  • Online forward and back annotation between schematic and board
  • Fully integrated into basic program
  • Change between manual and automatic routing at any time

Información del producto

Aplicación de Software:
PCB Design, Schematic Capture, Layout Editor, Auto Router
Software, Edición:
Premium
No. de Licencias de Usuario:
10
Hosts Soportados:
Linux, UNIX, Windows
Características:
Hasta 6 capas de señal, placa de 160 mm x 100 mm (6.3" x 3.9"), 99 láminas
Rango de Producto:
-
Tool Function:
Circuit Design and Simulation Software
Sustancia Extremadamente Preocupante (SVHC):
To Be Advised
Tipo de Licencia:
Floating - node

Encontrar productos similares  agrupados por atributos en común

Aplicaciones

  • Diseño Embebido y Desarrollo

Legislación y medioambiente

Distribuidor autorizado

Productos similares

Encuentre productos con funciones similares. Al seleccionar uno de los siguientes enlaces irá a una página de grupo de productos que presenta todos los productos de esta categoría que comparten un atributo dado.