Low

ACT94WB5SA-3025-LC - 

Conector Circular, Serie ACT, Receptáculo Tipo Tuerca Jam, 5 Contactos

DEUTSCH ACT94WB5SA-3025-LC
DEUTSCH ACT94WB5SA-3025-LC

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
DEUTSCH DEUTSCH
No. Parte Fabricante:
ACT94WB5SA-3025-LC
No. Parte Newark
70W3168
Rango de productos
Serie ACT
Hoja de datos técnicos:
(EN)
Ver todos los documentos técnicos

Información del producto

:
Compuesto
:
5Contactos
:
Serie ACT
:
Socket de Crimpado - Contactos no Incluidos
:
A
:
Aleación Cobre Zinc
:
Resistente a la Corrosión, EMI
:
MIL-DTL-38999 III
:
Receptáculo Tipo Tuerca Jam
:
Oro
:
Roscado
:
11-5
:
Cromado Verde Oliva sobre Cadmio
Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The ACT94WB5SA-3025-LC from Deutsch is ACT series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 5 contacts. ACT series connectors are high performance composite connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Composite body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Aplicaciones

Commercial, Industrial