Low

ACT94WB99SB-LC - 

Conector Circular, Serie ACT, Receptáculo Tipo Tuerca Jam, 7 Contactos

DEUTSCH ACT94WB99SB-LC
DEUTSCH ACT94WB99SB-LC

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
DEUTSCH DEUTSCH
No. Parte Fabricante:
ACT94WB99SB-LC
No. Parte Newark
70W3224
Rango de productos
Serie ACT
Rango de productos
Serie ACT
Disponibilidad:
Ya no se fabrica

Información del producto

:
Compuesto
:
7
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
B
:
Serie ACT
:
Jam Nut Receptacle
:
Socket de Crimpado - Contactos no Incluidos
:
Crimp Socket - Contacts Not Supplied
:
B
:
Aleación Cobre Zinc
:
11-99
:
Resistente a la Corrosión, EMI
:
MIL-DTL-38999 III
:
Composite Body
:
To Be Advised
:
Receptáculo Tipo Tuerca Jam
:
Threaded
:
Gold
:
To Be Advised
:
Oro
:
Roscado
:
11-99
:
Cromado Verde Oliva sobre Cadmio
:
ACT Series
:
Corrosion Resistant, EMI
:
MIL-DTL-38999 Series III
:
7
Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The ACT94WB99SB-LC from Deutsch is ACT series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 7 contacts. ACT series connectors are high performance composite connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Composite body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Aplicaciones

Commercial, Industrial