Low

ACT96MB5AC-3025 - 

Conector Circular, Serie ACT, Macho Reca, 5 Contactos, Pin de Crimpado - Contactos no Incluidos

DEUTSCH ACT96MB5AC-3025
DEUTSCH ACT96MB5AC-3025

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
DEUTSCH DEUTSCH
No. Parte Fabricante:
ACT96MB5AC-3025
No. Parte Newark
70W3438
Rango de productos
Serie ACT
Hoja de datos técnicos:
(EN)
Ver todos los documentos técnicos

Información del producto

:
Compuesto
:
5Contactos
:
Serie ACT
:
Pin de Crimpado - Contactos no Incluidos
:
C
:
Aleación Cobre Zinc
:
EMI
:
MIL-DTL-38999 III
:
Macho Reca
:
Oro
:
Roscado
:
11-5
:
Níquel Reducido
Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The ACT96MB5AC-3025 from Deutsch is ACT series, MIL-DTL-38999 Series III equivalent straight plug with 5 contacts. ACT series connectors are high performance composite connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Composite body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Aplicaciones

Commercial, Industrial