Low

D38999/20WC98PN - 

Conector Circular, MIL-DTL-38999 serie III, Receptáculo Montaje de Pared, 10 Contactos

D38999/20WC98PN - Conector Circular, MIL-DTL-38999 serie III, Receptáculo Montaje de Pared, 10 Contactos
D38999/20WC98PN - Conector Circular, MIL-DTL-38999 serie III, Receptáculo Montaje de Pared, 10 Contactos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
DEUTSCH DEUTSCH
No. Parte Fabricante:
D38999/20WC98PN
No. Parte Newark
71W2838
Rango de productos
MIL-DTL-38999 Series III
Hoja de datos técnicos:
(EN)
Ver todos los documentos técnicos

Resumen del producto

The D38999/20WC98PN from Deutsch is MIL-DTL-38999 Series III wall mount receptacle with 10 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Aplicaciones

Defensa, Militar y Aeroespacial, Industrial

Información del producto

:
MIL-DTL-38999 serie III
:
Receptáculo Montaje de Pared
:
10Contactos
:
Pin de Crimpado
:
Roscado
:
13-98
:
Aleación de Aluminio
:
Cromado Verde Oliva sobre Cadmio
:
Aleación Cobre Zinc
:
Oro
:
N
:
Resistente a la Corrosión, EMI
:
MIL-DTL-38999 Series III
Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Productos asociados

Comparar seleccionados

Búsquedas relacionadas

614 En stock

Envío directo del fabricante

De 10 a 15 días hábiles para entrega de artículos en existencia

$76.91 $ 76.91
Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio
1 + $76.91
5 + $74.63
10 + $72.36
25 + $70.08
50 + $60.64
100 + $56.32
No longer stocked:: No Longer Manufactured::
Añadir a la cesta
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the mating pair for circular receptacle (part number D38999/20WC98PN)
2 months, 3 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is D38999/26WC98SN from Deutsch. It is a 10 way cable mount straight circular plug with socket contacts.
2 months, 3 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of pin contacts for circular receptacle (part number D38999/20WC98PN)
2 months, 3 weeks ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of pin contacts which can be used with this receptacle is M39029/58-363 from Deutsch.
2 months, 3 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:18.872-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_71W2838, prod, sort_default
1 of 1

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.