Low

D38999/24FC98BD - 

Conector Circular, MIL-DTL-38999 serie III, Receptáculo Tipo Tuerca Jam, 10 Contactos

DEUTSCH D38999/24FC98BD
DEUTSCH D38999/24FC98BD

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
DEUTSCH DEUTSCH
No. Parte Fabricante:
D38999/24FC98BD
No. Parte Newark
71W3366
Rango de productos
MIL-DTL-38999 Series III
Hoja de datos técnicos:
(EN)
Ver todos los documentos técnicos

Información del producto

:
Aleación de Aluminio
:
10Contactos
:
MIL-DTL-38999 Series III
:
Socket de Crimpado - Contactos no Incluidos
:
D
:
Aleación Cobre Zinc
:
EMI
:
Receptáculo Tipo Tuerca Jam
:
MIL-DTL-38999 serie III
:
Oro
:
Roscado
:
13-98
:
Níquel Reducido
Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The D38999/24FC98BD from Deutsch is MIL-DTL-38999 Series III jam nut receptacle with 10 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Aplicaciones

Defensa, Militar y Aeroespacial, Industrial

Accessories

DEUTSCH
D38999/26FC98AD

Precio para: Each 1

1+ $104.46

Productos asociados

Comparar seleccionados