Low

DJT10F21-35HC-LC - 

Conector Circular, Serie DJT, Receptáculo Montaje de Pared, 79 Contactos

DEUTSCH DJT10F21-35HC-LC

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
DEUTSCH DEUTSCH
No. Parte Fabricante:
DJT10F21-35HC-LC
No. Parte Newark
70W5950
Rango de productos
Serie DJT
Hoja de datos técnicos:
(EN)
Ver todos los documentos técnicos

Información del producto

:
Aleación de Aluminio
:
79Contactos
:
Serie DJT
:
Pin de Crimpado - Contactos no Incluidos
:
C
:
Aleación Cobre Zinc
:
Sellado Ambiental
:
MIL-DTL-38999 I
:
Receptáculo Montaje de Pared
:
Oro
:
Bayoneta
:
21-35
:
Níquel Reducido
Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The DJT10F21-35HC-LC from Deutsch is DJT series, MIL-DTL-38999 series I equivalent wall mount receptacle with 79 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Aplicaciones

Industrial, Commercial