Low

DJT16F15-18JN-LC - 

Conector Circular, Serie DJT, Macho Reca, 18 Contactos, Socket de Crimpado - Contactos no Incluidos

DEUTSCH DJT16F15-18JN-LC

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
DEUTSCH DEUTSCH
No. Parte Fabricante:
DJT16F15-18JN-LC
No. Parte Newark
70W7147
Rango de productos
Serie DJT
Hoja de datos técnicos:
(EN)
Ver todos los documentos técnicos

Información del producto

:
Aleación de Aluminio
:
18Contactos
:
Serie DJT
:
Socket de Crimpado - Contactos no Incluidos
:
N
:
Aleación Cobre Zinc
:
Sellado Ambiental
:
MIL-DTL-38999 I
:
Macho Reca
:
Oro
:
Bayoneta
:
15-18
:
Níquel Reducido
Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The DJT16F15-18JN-LC from Deutsch is DJT series, MIL-DTL-38999 series I equivalent straight plug with 18 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Aplicaciones

Industrial, Commercial