Low

EATON POWERWARE  PW9130I2000T-XL  Fuente de Poder Ininterrumpida (UPS), Montaje en Rack, 2kVA / 1.8kW, 9 Tomacorrientes, 240 V, 240 V

EATON POWERWARE PW9130I2000T-XL
Technical Data Sheet (92.22KB) EN Ver todos los documentos técnicos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Resumen del producto

The PW9130I2000T-XL is a 9-outlet rack-mount Uninterruptible Power Supply (UPS) delivers online power quality and scalable battery runtimes for servers, voice and data networks, storage systems and other IT equipment. The 9130 constantly monitors power conditions and regulates voltage and frequency. Even when presented with the most severe power problems, UPS’s output remains within 3% of nominal voltage. High 0.9 output power factor enables the 9130 to provide its full power capability to modern IT equipment. It can provide up to 95% efficiency in online double conversion mode and up to 98% in high-efficiency mode. The internal bypass allows service continuity in case of internal fault, for easy replacement of the UPS without powering down critical systems. The ABM® battery management technology uses an innovative three-stage charging technique, that only recharges the battery when necessary, so the battery experiences less corrosion and service life is prolonged by up to 50%.
  • Double conversion topology
  • Highest power performance
  • More real power
  • Stronger, longer battery life
  • Batteries can be hot-swapped without ever having to shut down connected equipment
  • Remote monitoring
  • Enhanced configuration capability through easily navigated multilingual graphical display
  • Possibility to add more runtime at any time with up to four external hot-swappable battery modules
  • Enables prolonged runtime of essential equipment during power outages

Información del producto

Capacidad (VA / W):
2kVA / 1.8kW
Núm. de Salidas:
9Tomacorrientes
Tensión de Entrada AC Máx.:
240V
Tensión de Salida:
240V
Backup Time - Carga Completa:
3min
Longitud:
16.2"
Anchura:
8.4"
Altura:
12.8"
Rango de Producto:
POWERWARE® 9130 Series
Tensión de Entrada AC Mín.:
120 V
Tipo de Conector:
US
Sustancia Extremadamente Preocupante (SVHC):
To Be Advised

Encontrar productos similares  agrupados por atributos en común

Aplicaciones

  • Administración de Potencia;
  • Comunicaciones y Red;
  • Seguridad;
  • Hospitalario

Legislación y medioambiente

Conforme a RoHS:
Distribuidor autorizado

Productos similares

Encuentre productos con funciones similares. Al seleccionar uno de los siguientes enlaces irá a una página de grupo de productos que presenta todos los productos de esta categoría que comparten un atributo dado.