Low

W2G107-AD03-13 - 

Ventilador Axial, Serie W2G107, 24 V, DC, 120 mm, 38 mm, 42 dBA, 100 cu.ft/min

EBM-PAPST W2G107-AD03-13

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
W2G107-AD03-13
No. Parte Newark
70C5021
Rango de productos
Serie W2G107
Hoja de datos técnicos:
(EN)
Ver todos los documentos técnicos

Información del producto

:
24V
:
DC
:
120mm
:
38mm
:
42dBA
:
100cu.ft/min
:
2.84m³/min
:
Bola
:
Terminales
:
-
:
Serie W2G107
Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The W2G107-AD03-13 is a 24VDC Axial Fan with wall ring, ball bearing, terminal power connection and 2-pole EC motor. Aluminum housing, lead wires are color code +red and -blue. Struts on discharge air flow direction.
  • 3.3W Rated power
  • 75°C Maximum permissible ambient motor temperature

Aplicaciones

HVAC

Búsquedas relacionadas

Ya no se fabrica

No longer stocked:: No Longer Manufactured:: true

Evaluaciones del cliente

EBM PAPST - W2G107-AD03-13 - AXIAL FAN, 120MM, 24VDC 5 5 1 1
Serious Fan for Serious Jobs Most of the specs for the fan are shown, and this fan does match up to all of them. What I am putting here, is a couple of things not mentioned that are worth mentioning. 1) it is a METAL housing, so if you need that heavy duty version of this fan, this one is it. 2) There are NO wires coming off of it. It only has two metal spades sticking off the body, so if you need to connect wires or a harness up to it, you'll have to either salvage them off the old fan or score come crimp terminals from your local electronics store (online or otherwise). It is a great heavy duty fan. I use them in VFD enclosures and so far they are working great (I installed two). December 16, 2014
  • 2015-06-11T15:22:13.550-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_70C5021, prod, sort_default
1-1 of 1

Intercambio de preguntas y respuestas de los clientes

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable air filter for DC axial fan (part number W2G107-AD03-13)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number air filter which can be used with this axial fan MC32660 from Multicomp.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:33.116-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_70C5021, prod, sort_default
1 of 1

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.