Low

EX520 - 

Multímetro Digital IP67 Uso Rudo, Serie EX500, Conteo 6000, Verdadero RMS, Auto Rango, 3.75 Dígitos

EX520 - Multímetro Digital IP67 Uso Rudo, Serie EX500, Conteo 6000, Verdadero RMS, Auto Rango, 3.75 Dígitos
EX520 - Multímetro Digital IP67 Uso Rudo, Serie EX500, Conteo 6000, Verdadero RMS, Auto Rango, 3.75 Dígitos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
EX520
No. Parte Newark
85K2291
Rango de productos
EX500 Series
También conocido como:
GTIN UPC EAN: 793950395202
Hoja de datos técnicos:
(EN)
Ver todos los documentos técnicos

Información del producto

:
Corriente/Voltaje CA/CC, Capacitancia, Continuidad, Frecuencia, Resistencia, Temperatura
:
20A
:
20A
:
1kV
:
1kV
:
40Mohm
:
Verdadero Valor Eficaz
:
6000
:
3.75
:
Auto
:
3 Años
:
EX500 Series
Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

  • 1000V input protection on all functions
  • Dual sensitivity frequency functions
  • Large backlit LCD
  • Diode open circuit voltage of 2.8V DC
  • Auto power off with disable feature
  • 6000 count—high resolution
  • 0.09% accuracy
  • Min/Max/Relative/Data Hold
  • 20A max current
  • True RMS

Aplicaciones

Industrial, Reparación y Mantenimiento, Test y Medida

Contenido

Double moulded test leads, magnetic hanging strap, Type K bead wire, carrying case, and one 9V battery

También conocido como

GTIN UPC EAN: 793950395202

Alternativas

Comparar seleccionados
Referencia del fabricante
No. Parte Newark
Fabricante / Descripción
Disp
Precio para
Cantidad

Búsquedas relacionadas

0 En stock

Tendremos más stock disponible la semana del 4/06/18

Normalmente no está en inventario

No cancelable / No retornable

$232.01 $ 232.01
Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio
1 + $232.01
No longer stocked:: No Longer Manufactured::
Pedidos pendientes
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a part number of electrical test lead kit for industrial multimeter (part number EX520)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested electrical test lead kit part number is TL810 from EXTECH INSTRUMENTS. It is 8-piece double insulated test lead kit ideal for electrical applications. The kit contains two PVC lead extensions, two plug-on test probes, two flat tip test probe, two retractable jaw clips.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a part number of magnetic hanging strapt for industrial multimeter (part number EX520)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested magnetic hanging strap part number is HG500 from EXTECH INSTRUMENTS.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Feature & Benefits:
1000V input protection on all functions
Dual sensitivity frequency functions
Large backlit LCD
Diode open circuit voltage of 2.8V DC
Auto power off with disable feature
6000 count—high resolution
0.09% accuracy
Min/Max/Relative/Data Hold
20A max current
True RMS

Applications: Test & Measurement, Maintenance & Repair, Industrial

Kit Contents:
Double moulded test leads, magnetic hanging strap, Type K bead wire, carrying case, and one 9V battery.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:33.163-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_85K2291, prod, sort_default
1 of 1

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.