Error communicating with the server. Show Details
Session ID: B0KKWANCQHMGOCXDUZ1HBMQ
All the resources you need to bring your designs to life
Back to: Design Solutions > New Products
Integrates Raspberry Pi, Arduino & ARM, and helps to exploit the functionality of one platform from the other!
Cost-saving design for multiple applications. Features variable angles: straight, 45° and 90° cable termination using the same part.
Offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. A true system level solution in a single chip!
Lower cost, higher-performance, HDMI, 512MB DDR3 memory & 2GB on-board eMMC flash.
SEGGER Microcontroller Systems develops and distributes software development tools and ANSI "C" software components for embedded systems.
The most powerful, fastest, and highest resolution SMUs. Includes six updated models to the popular 2600A series.
Get super low prices on large semiconductor orders.
Email: superquotes@newark.com
Call: 1.800.463.9275