| Cantidad | Precio en USD |
|---|---|
| 100+ | $6.660 |
Información del producto
Resumen del producto
The OPV332 is a vertical cavity Surface Emitting Laser Diode with dome lens. This device requires substantially lower drive currents to obtain the same amount of output power as LEDs. It features allows VCSELs to be used in low power consumption applications such as battery operated equipment. The dome lens packaging creates a narrow 4° beam angle from the device. Long distance applications may benefit from this feature as secondary optics may be eliminated, reducing total system cost. It is optically and spectrally compatible with Optek's standard detector products such as the OP500 series phototransistors, OP530 series photodarlingtons and the OP900 series photodiodes.
- High thermal stability
- Low drive current
- High output power
- Narrow beam angle
Especificaciones técnicas
850
T-1 (3mm)
-
0
12
No SVHC (27-Jun-2024)
2Pines
1.5
Clase 3B
85
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto