Low

LINEAR TECHNOLOGY  LTM2987CY#PBF  CI Gestión de Alimentación, Micromodule 16 Canales, 15 V, BGA-144

LINEAR TECHNOLOGY LTM2987CY#PBF
LINEAR TECHNOLOGY LTM2987CY#PBF
No. Parte Fabricante:
LTM2987CY#PBF
No. Parte Newark
51X2280
Hoja de datos técnicos:
Ver todos los documentos técnicos
LINEAR TECHNOLOGY LTM2987CY#PBF
LINEAR TECHNOLOGY LTM2987CY#PBF

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Resumen del producto

The LTM2987CY#PBF is a 16-channel μModule® (micromodule) Power System Manager used to sequence, trim (servo), margin, supervise, manage faults, provide telemetry and create fault logs. PMBus commands support power supply sequencing, precision point-of-load voltage adjustment and margining. DACs use a proprietary soft-connect algorithm to minimize supply disturbances. Supervisory functions include overvoltage and undervoltage threshold limits for sixteen power supply output channels and two power supply input channels, as well as over and under temperature limits. Programmable fault responses can disable the power supplies with optional retry after a fault is detected. Faults that disable a power supply can automatically trigger black box EEPROM storage of fault status and associated telemetry. An internal 16-bit ADC monitors sixteen output voltages, two input voltages and die temperature.
  • Sequence, trim, margin and supervise 16 power supplies
  • Manage faults, monitor telemetry and create fault logs
  • PMBus™ compliant command set
  • Supported by LTpowerPlay™ GUI
  • Margin or trim supplies to 0.25% accuracy
  • Fast OV/UV supervisors per channel
  • Coordinate sequencing and fault management across multiple LTC PSM devices
  • Automatic fault logging to internal EEPROM
  • Operate autonomously without additional software
  • Internal temperature and input voltage supervisors
  • Accurate monitoring of 16 output voltages, two input voltages and internal die temperature
  • Programmable watchdog timer

Información del producto

Tensión de Alimentación:
15V
Núm. de Conversores Step-Down DC - DC:
-
Núm. de Reguladores LDO:
1
Núm. de Salidas Reguladas:
1
Modelo de IC Digital:
BGA
Núm. de Contactos:
144Pines
Temperatura de Trabajo Mín.:
0°C
Temperatura de Trabajo Máx.:
70°C
Tipo de Empaquetado:
Cinta Precortada
Rango de Producto:
-
Norma de Cualificación Automotriz:
-
Sustancia Extremadamente Preocupante (SVHC):
No SVHC (17-Dec-2015)
Nivel de Sensibilidad a la Humedad (MSL):
MSL 3 - 168 hours

Encontrar productos similares  agrupados por atributos en común

Aplicaciones

  • Computers & Computer Peripherals;
  • Industrial;
  • Test y Medida;
  • Hospitalario

Legislación y medioambiente

Trazabilidad del producto
Conforme a RoHS:
Distribuidor autorizado

Alternativas