Low

TC4421CPA - 

Driver MOSFET Sencillo, Lado Bajo Inversor, Alimentación:4.5V-18V, Salida:9A y 1.4 Ohm, DIP-8

MICROCHIP TC4421CPA

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
TC4421CPA
No. Parte Newark
54K2858
Hoja de datos técnicos:
(EN)
Ver todos los documentos técnicos

Información del producto

:
33ns
:
30ns
:
-
:
DIP
:
8Pines
:
0°C
:
Lado Bajo
:
70°C
:
-
:
9A
:
4.5V
:
Individual
:
18V
Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The TC4421CPA is an inverting high-speed MOSFET Driver capable of driving large MOSFETs and IGBTs. This device is essentially immune to any form of upset, except direct over-voltage or over-dissipation. It cannot be latched under any conditions within its power and voltage ratings. This part is not subject to damage or improper operation when up to 5V of ground bounce is present on their ground terminals. It can accept, without damage or logic upset, more than 1A inductive current of either polarity being forced back into their outputs. In addition, all terminals are fully protected against up to 4kV of electrostatic discharge. The TC4421 inputs may be driven directly from either TTL or CMOS. In addition, 300mV of hysteresis is built into the input, providing noise immunity and allowing the device to be driven from slowly rising or falling waveforms.
  • 2A Maximum high continuous output current
  • Fast rise and fall times
  • Short propagation delays - 30ns Typical
  • 1.4Ω Typical low output impedance
  • Latch-up protected - Will withstand 1.5A output reverse current
  • Input will withstand negative inputs up to 5V
  • Pin-compatible with the TC4420/TC4429 6A MOSFET driver

Aplicaciones

Procesado de Señal, Instrumentación y Medida

Accessories

MICROCHIP
TC4421AVPA

Precio para: Each 1

1+ $2.64

Alternativas

Comparar seleccionados
Referencia del fabricante
No. Parte Newark
Fabricante / Descripción
Disp
Precio para
Cantidad

MICROCHIP

Driver MOSFET Sencillo, Lado Bajo Inversor, Alimentación:4.5V-18V, Salida:9A y 1.4 Ohm, DIP-8

201 En stock
Añadir

Productos asociados