Low

NXP  MFEV700/HAB,122  Kit de Evaluación, Kit RFID Mifare, 13.56MHZ

NXP MFEV700/HAB,122
Technical Data Sheet (192.90KB) EN Ver todos los documentos técnicos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Resumen del producto

MFEV700/HAB,122 is a new contactless MIFARE Pegoda reader based on the MF RC500 reader IC. The MF RC500 is member of a new family for highly integrated reader ICs for contactless communication at 13.56MHz. All layers of ISO14443A as well as the MIFARE classic protocol are supported. The Pegoda reader is designed to fulfil several requirements. It covers all functionality of the MF RC500 to be able to use this reader as a reference design for a new hardware design based on the MF RC500 reader IC and is designed for easy PC adaptation and application development as well. This kit is ready to use the Pegoda reader to develop a PC based application.
  • Contactless smart card reader
  • Contactless operating frequency 13.56MHz
  • Supports MIFARE Dual Interface Card ICs and ISO 14443A part 1 to 4
  • Supports MIFARE Classic protocol
  • Typical operating distance 75mm
  • CE and FCC compliant
  • USB host interface
  • USB bus powered 5VDC power supply
  • Unique serial number of each reader device
  • Supported by Windows 2000 and Windows 98

Información del producto

Circuito Integrado, Fabricante:
-
Núcleo de Silicio, Numeración:
-
Kit de Aplicación, Tipo:
RFID, Access Control, Inventory Monitoring
Subtipo de Aplicación:
Lector RFID
Núcleo, Arquitectura:
-
Núcleo, Subarquitectura:
-
Nombre de la Familia del Silicio:
-
Kit, Contenido:
Reader, Cable, Samples, Software
Rango de Producto:
-
Sustancia Extremadamente Preocupante (SVHC):
To Be Advised
Características:
Pegoda Reader to Develop a PC Based Application

Encontrar productos similares  agrupados por atributos en común

Aplicaciones

  • Electrónica de Consumo;
  • Seguridad

Contenido

MF RD700 Pegoda reader, Documentation and software CD.

Legislación y medioambiente

Conforme a RoHS:
No
Distribuidor autorizado