Low

SN74LVC1G123DCUR - 

Multivibrador Monoestable, 74LVC1G123, 18.5 ns, 50 mA, 1.65 V a 5.5 V, VSSOP-8

SN74LVC1G123DCUR - Multivibrador Monoestable, 74LVC1G123, 18.5 ns, 50 mA, 1.65 V a 5.5 V, VSSOP-8

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
SN74LVC1G123DCUR
No. Parte Newark
10J9645
Hoja de datos técnicos:
(EN)
Ver todos los documentos técnicos

Resumen del producto

The SN74LVC1G123DCUR is a single retriggerable Monostable Multivibrator designed for 1.65 to 5.5V VCC operation. It features output pulse-duration control by three methods. In the first method, the A\ input is low and the B input goes high. In the second method, the B input is high and the A input goes low. In the third method, the A\ input is low, the B input is high and the clear (CLR\) input goes high. The output pulse duration is programmed by selecting external resistance and capacitance values. The external timing capacitor must be connected between Cext and Rext/Cext (positive) and an external resistor connected between Rext/Cext and VCC. To obtain variable pulse durations, connect an external variable resistance between Rext/Cext and VCC. The output pulse duration also can be reduced by taking CLR\ low. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse.
  • Supports mixed-mode voltage operation on all ports
  • Supports down translation to VCC
  • Schmitt-trigger circuitry on A\ and B inputs for slow input transition rates
  • Edge triggered from active-high or active-low gated logic inputs
  • Retriggerable for very long output pulses, up to 100% duty cycle
  • Overriding clear terminates output pulse
  • Glitch-free power-up reset on outputs
  • Ioff Supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Aplicaciones

Imagen, Vídeo y Visión, Computers & Computer Peripherals, Diseño Embebido y Desarrollo, Comunicaciones y Red, Inalámbrico

Información del producto

:
74LVC1G123
:
Retriggerable Monostable
:
50mA
:
1.65V
:
5.5V
:
VSSOP
:
8Pines
:
18.5ns
:
74LVC
:
741G123
:
-40°C
:
125°C
:
Cinta Precortada
:
-
:
-
:
:
MSL 1 - Unlimited
Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Accessories

TEXAS INSTRUMENTS
SN74LVC244APWR

Precio para: Each (Supplied on Full Reel) 1

2000+ $0.218

TEXAS INSTRUMENTS
SN74LVC244APWR

Precio para: Each (Supplied on Cut Tape) 1

1+ $0.663

Alternativas

Comparar seleccionados
Referencia del fabricante
No. Parte Newark
Fabricante / Descripción
Disp
Precio para
Cantidad

TEXAS INSTRUMENTS

Multivibrador Monoestable, 74LVC1G123, 18.5 ns, 50 mA, 1.65 V a 5.5 V, VSSOP-8

3,000 En stock

Each (Supplied on Full Reel)

3000+ $0.27 6000+ $0.263 12000+ $0.257 18000+ $0.251 Más precios…

Añadir

TEXAS INSTRUMENTS

MULTIVIBRATOR, SMD, 74LVC1G123

8,774 En stock

Each (Supplied on Cut Tape)

5+ $1.16 10+ $0.997 25+ $0.992 50+ $0.987 Más precios…

Añadir

Productos asociados

Comparar seleccionados

Búsquedas relacionadas

1,392 En stock

para envío el mismo día

vea los plazos de pedido
 
Consulte existencias y plazos de entrega...
Tendremos más stock disponible la semana del 9/04/18
$0.825 $ 0.82
Precio para:
Each (Supplied on Cut Tape)
Múltiple: 1 Mínimo: 1
Cantidad Precio
1 + $0.825
25 + $0.687
50 + $0.553
100 + $0.419
250 + $0.386
500 + $0.355
1000 + $0.323
No longer stocked:: No Longer Manufactured::

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.