Low

TEXAS INSTRUMENTS  SN74LVC1G123DCUT  Multivibrador Monoestable, 74LVC1G123, 8 ns, 32 mA, 1.65 V a 5.5 V, VSSOP-8

TEXAS INSTRUMENTS SN74LVC1G123DCUT
No. Parte Fabricante:
SN74LVC1G123DCUT
No. Parte Newark
10J9646
Hoja de datos técnicos:
Ver todos los documentos técnicos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Resumen del producto

The SN74LVC1G123DCUT is a Single Retriggerable Monostable Multivibrator with Schmitt-trigger inputs, designed for 1.65 to 5.5V VCC operation. This monostable multivibrator features output pulse-duration control by three methods. In the first method, the A input is low and the B input goes high. In the second method, the B input is high and the A input goes low. In the third method, the A input is low, the B input is high and the clear (CLR) input goes high. The output pulse duration is programmed by selecting external resistance and capacitance values. The external timing capacitor must be connected between Cext and Rext/Cext (positive) and an external resistor connected between Rext/Cext and VCC. To obtain variable pulse durations, connect an external variable resistance between Rext/Cext and VCC. The output pulse duration also can be reduced by taking CLR low. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of input pulse.
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Maximum TPD of 8ns at 3.3V
  • Supports mixed-mode voltage operation on all ports
  • Supports down translation to VCC
  • Schmitt-trigger circuitry on A and B inputs for slow input transition rates
  • Edge triggered from active-high or active-low gated logic inputs
  • Retriggerable for very long output pulses, up to 100% duty cycle
  • Overriding clear terminates output pulse
  • Glitch-free power-up reset on outputs
  • Ioff supports live insertion, partial power-down mode operation and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Información del producto

Familia Lógica / Número Base:
74LVC1G123
Tipo de Multivibrador:
Retriggerable Monostable
Corriente de Salida:
32mA
Tensión de Alimentación Mín.:
1.65V
Tensión de Alimentación Máx.:
5.5V
Circuito Lógico, Tipo:
VSSOP
Núm. de Contactos:
8Pines
Retardo de Propagación:
8.2ns
Familia Lógica de CI:
74LVC
Número Base de Lógica de Circuito Integrado:
741G123
Temperatura de Trabajo Mín.:
-40°C
Temperatura de Trabajo Máx.:
85°C
Tipo de Empaquetado:
Cinta Precortada
Rango de Producto:
-
Norma de Cualificación Automotriz:
-
Sustancia Extremadamente Preocupante (SVHC):
No SVHC (15-Jun-2015)
Nivel de Sensibilidad a la Humedad (MSL):
MSL 1 - Unlimited

Encontrar productos similares  agrupados por atributos en común

Aplicaciones

  • Audio;
  • Imagen, Vídeo y Visión;
  • Procesado de Señal;
  • Dispositivos Portátiles;
  • Electrónica de Consumo;
  • Administración de Potencia;
  • Comunicaciones y Red;
  • Computers & Computer Peripherals;
  • Inalámbrico

Legislación y medioambiente

Trazabilidad del producto
Conforme a RoHS:
Distribuidor autorizado

Alternativas

Multivibrador Monoestable, 74LVC1G123, 18.5 ns, 50 mA, 1.65 V a 5.5 V, VSSOP-8

TEXAS INSTRUMENTS

2,385 En stock

Precio para: Each (Supplied on Cut Tape)

1+ $0.707 10+ $0.59 100+ $0.38 1000+ $0.305 Más precios

Comprar

Multivibrador Monoestable, 74LVC1G123, 18.5 ns, 50 mA, 1.65 V a 5.5 V, VSSOP-8

TEXAS INSTRUMENTS

3,000 En stock

Precio para: Each (Supplied on Full Reel)

3000+ $0.258 9000+ $0.246 24000+ $0.239

Comprar

Multivibrador Monoestable, 74LVC1G123, 8 ns, 32 mA, 1.65 V a 5.5 V, VSSOP-8

TEXAS INSTRUMENTS

0

Precio para: Each (Supplied on Full Reel)

1000+ $0.513 2500+ $0.482

Comprar

MULTIVIBRATOR, SMD, 74LVC1G123

TEXAS INSTRUMENTS

3,052:  En stock

Precio para: Each (Supplied on Cut Tape)

1+ $0.602 10+ $0.538 25+ $0.496 50+ $0.446 Más precios

Comprar

MULTIVIBRATOR, MONOSTABLE, VSSOP-8

NEXPERIA

Esperando entrega
Contáctenos para ver más disponibilidad o para comprar de los pendientes

Precio para: Each (Supplied on Cut Tape)

1+ $0.71 250+ $0.535 500+ $0.478 1000+ $0.43 Más precios

Comprar

Productos asociados