Low

SN75176AP - 

Transceptor, 4.75 V a 5.25 V, DIP-8

SN75176AP - Transceptor, 4.75 V a 5.25 V, DIP-8

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
SN75176AP
No. Parte Newark
08F8125
Hoja de datos técnicos:
(EN)
Ver todos los documentos técnicos

Resumen del producto

The SN75176AP is a differential bus transceiver in 8 pin DIP package. This monolithic integrated circuit is designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines. This transceiver meets ANSI standard EIA/TIA-422-B and ITU recommendation V.11. The SN75176A combines 3 state differential line driver and differential input line receiver both of which operate from a single 5V power supply. The driver and receiver have active high and active low enables and can be externally connected together to function as a direction control. The driver differential outputs and receiver differential inputs are connected internally to form differential input/output (I/O) bus ports. These are designed to offer minimum loading to bus whenever the driver is disabled or VCC=0. These ports feature wide positive and negative common mode voltage ranges making the device suitable for party line applications.
  • Designed for multipoint transmission on long bus lines in noisy environments
  • Supply voltage range from 4.75V to 5.25V
  • Lower power requirements
  • Wide positive and negative input/output bus voltage ranges
  • Maximum driver output capability of ±60mA
  • Thermal shutdown protection
  • Driver positive current limiting and negative current limiting
  • Minimum receiver input impedance is 12Kohm
  • Receiver input sensitivity is ±200mV and receiver input hysteresis is typically 50mV
  • Operating temperature range from 0°C to 70°C

Aplicaciones

Comunicaciones y Red

Advertencias

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Información del producto

:
-
:
Transceiver
:
DIP
:
8Pines
:
4.75V
:
5.25V
:
-
:
-
:
0°C
:
70°C
:
Individual
:
-
:
-
:
:
-
Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Accessories

TEXAS INSTRUMENTS
LM26480SQ-AA/NOPB

Precio para: Each (Supplied on Cut Tape) 1

1+ $4.13

Alternativas

Comparar seleccionados
Referencia del fabricante
No. Parte Newark
Fabricante / Descripción
Disp
Precio para
Cantidad

Productos asociados

Comparar seleccionados

Búsquedas relacionadas

161 En stock

para envío el mismo día

vea los plazos de pedido
 
Consulte existencias y plazos de entrega...

550 mas inventario disponible para envió 4/07/2018

Tendremos más stock disponible la semana del 16/07/18
$2.40 $ 2.40
Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio
1 + $2.40
10 + $2.05
100 + $1.58
500 + $1.39
1000 + $1.10
2500 + $0.973
10000 + $0.936
No longer stocked:: No Longer Manufactured::
Añadir a la cesta
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.