Low

TLC555ID - 

CI Temporizador, Oscilador & Generador de Pulsos, LinCMOS, 2.1 MHz, Astable, 2 V a 15 V, SOIC-8

TLC555ID - CI Temporizador, Oscilador & Generador de Pulsos, LinCMOS, 2.1 MHz, Astable, 2 V a 15 V, SOIC-8

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
TLC555ID
No. Parte Newark
08F9144
Hoja de datos técnicos:
(EN)
Ver todos los documentos técnicos

Resumen del producto

The TLC555ID is a Monolithic Timing Circuit fabricated using the TI LinCMOS™ process. The timer is fully compatible with CMOS, TTL and MOS logic and operates at frequencies up to 2MHz. Because of its high input impedance, this device uses smaller timing capacitors than those used by the NE555. As a result, more accurate time delays and oscillations are possible. Power consumption is low across the full range of power supply voltage. Like the NE555, the TLC555 has a trigger level equal to approximately one-third of the supply voltage and a threshold level equal to approximately two-thirds of the supply voltage. These levels can be altered by use of the control voltage terminal (CONT). When the trigger input (TRIG) falls below the trigger level, the flip-flop is set and the output goes high. If TRIG is above the trigger level and the threshold input (THRES) is above the threshold level, the flip-flop is reset and the output is low.
  • 1mW Typical at VDD = 5V very low power consumption
  • Capable of operation in astable mode
  • CMOS output capable of swinging rail to rail
  • High output-current capability, sink 100mA and source 10mA typical
  • Low supply current reduces spikes during output transitions
  • Functionally interchangeable with NE555, has same pinout
  • Green product and no Sb/Br

Aplicaciones

Automoción

Advertencias

ESD sensitive device, take proper precaution while handling the device.

Información del producto

:
2.1MHz
:
2V
:
15V
:
SOIC
:
8Pines
:
-40°C
:
85°C
:
Individual
:
-
:
:
MSL 1 - Unlimited
Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Accessories

Alternativas

Comparar seleccionados
Referencia del fabricante
No. Parte Newark
Fabricante / Descripción
Disp
Precio para
Cantidad

TEXAS INSTRUMENTS

CI Temporizador, Oscilador & Generador de Pulsos, LinCMOS, 2.1 MHz, Astable, 2 V a 15 V, SOIC-8

2,500 En stock
Añadir

TEXAS INSTRUMENTS

CI Temporizador, Oscilador & Generador de Pulsos, LinCMOS, 2.1 MHz, Astable, 2 V a 15 V, SOIC-8

376 En stock
Añadir

TEXAS INSTRUMENTS

CI Temporizador, Oscilador & Generador de Pulsos, LinCMOS, 2.1 MHz, Astable, 5 V a 15 V, SOIC-8

397 En stock
Añadir

TEXAS INSTRUMENTS

CI Temporizador, Oscilador & Generador de Pulsos, CMOS, 3 MHz, Monoestable, 1.5 V a 15 V, SOIC-8

990 En stock

Each (Supplied on Cut Tape)

1+ $1.58 10+ $1.35 25+ $1.24 50+ $1.14 Más precios…

Añadir

TEXAS INSTRUMENTS

CI Temporizador, Oscilador & Generador de Pulsos, LinCMOS, 2.1 MHz, Astable, 2 V a 15 V, SOIC-8

1,014 En stock
Añadir

TEXAS INSTRUMENTS

CI Temporizador, Oscilador & Generador de Pulsos, CMOS, 3 MHz, Monoestable, 1.5 V a 15 V, SOIC-8

5,000 En stock

Each (Supplied on Full Reel)

2500+ $0.632 5000+ $0.623 10000+ $0.616 15000+ $0.607 Más precios…

Añadir

TEXAS INSTRUMENTS

CI Temporizador, Oscilador & Generador de Pulsos, LinCMOS, 2.1 MHz, Astable, 2 V a 15 V, SOIC-8

5,000 En stock
Añadir

TEXAS INSTRUMENTS

CI Temporizador, Oscilador & Generador de Pulsos, CMOS, 3 MHz, Astable, 2 V a 15 V, SOIC-8

607 En stock
Añadir

TEXAS INSTRUMENTS

CI Temporizador, Oscilador & Generador de Pulsos, LinCMOS, 2.1 MHz, Astable, 2 V a 15 V, SOIC-8

1,019 En stock
Añadir

Productos asociados

Comparar seleccionados

Búsquedas relacionadas

293 En stock

para envío el mismo día

vea los plazos de pedido
 
Consulte existencias y plazos de entrega...
Tendremos más stock disponible la semana del 25/06/18
$0.409 $ 0.41
Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio Número de pieza del cliente
1 + $1.23
10 + $1.04
100 + $0.799
500 + $0.706
1000 + $0.557
2500 + $0.495
10000 + $0.476
No longer stocked:: No Longer Manufactured::
Añadir a la cesta
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.