Low

TRIPP-LITE  BCPRO600  Fuente de Poder Ininterrumpida (UPS), Torre, 600VA / 345W, 6 Tomacorrientes, 120 V, 120 VAC

TRIPP-LITE BCPRO600
Technical Data Sheet (477.88KB) EN Ver todos los documentos técnicos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Resumen del producto

The BCPRO600 is a 6-outlet 345W standby Uninterruptible Power Supply (UPS) offers complete power protection for desktop PCs, network workstations and a wide variety of consumer and professional electronics. Uninterruptible Power Supply/UPS circuits switch to battery backup mode within milliseconds to keep connected equipment running without interruption or data loss during power failures. Surge-only outlets offer convenient protection for printers and other desktop accessories not requiring battery support. AC and dataline surge suppression prevents connected equipment damage. USB communications port supports built-in power management and auto-shutdown features of Windows and Mac OS X or full featured monitoring and data-saving auto-shutdown options using Tripp Lite's free PowerAlert monitoring software.
  • Maintains AC output during power failures
  • 3 UPS battery supported outlets, 3 surge-only outlets
  • USB port, TEL/DSL/Ethernet protection, 97% efficient
  • 120V Standby UPS offers AC power protection from blackouts/brownouts, overvoltages, transient surges
  • Uninterruptible Power Supply/UPS operation maintains battery-derived AC output during blackouts
  • 5.7 Minutes runtime at 100% load (345W), 14.5 minutes runtime at 50% load (175W)
  • 42 Minutes runtime for a desktop computer system consuming 80W continuous
  • 6 Built-in total NEMA 5-15R outlets
  • Right angle NEMA 5-15P input connection with 6ft/1.8m line cord
  • Network grade AC surge and lightning protection is available from all outlets
  • Built-in data line surge suppression protects a single dialup, DSL or Ethernet line
  • 97% Line mode efficiency rating uses less energy and BTU emissions
  • Audible alarm with alarm cancel/self-test button
  • Hot swappable user battery replacement
  • PDUB15 bypass PDU enables hot-swappable UPS replacement with no disruption to connected equipment
  • Small tower housing supports desk or floor placement

Información del producto

Capacidad (VA / W):
600VA / 345W
Núm. de Salidas:
6Tomacorrientes
Tensión de Entrada AC Máx.:
120V
Tensión de Salida:
120VAC
Backup Time - Carga Completa:
5.7min
Longitud:
190.5mm
Anchura:
132.08mm
Altura:
274.32mm
Rango de Producto:
-
Sustancia Extremadamente Preocupante (SVHC):
To Be Advised

Encontrar productos similares  agrupados por atributos en común

Aplicaciones

  • Administración de Potencia

Contenido

BCPRO600 Standby UPS system, USB cable, Phone cable, Instruction manual.

Legislación y medioambiente

Distribuidor autorizado

Alternativas

Productos similares

Encuentre productos con funciones similares. Al seleccionar uno de los siguientes enlaces irá a una página de grupo de productos que presenta todos los productos de esta categoría que comparten un atributo dado.