Low

TRIPP-LITE  ECO650LCD  Fuente de Poder Ininterrumpida (UPS), Ultra Compacta, 650VA / 325W, 8 Tomacorrientes, 120 V

TRIPP-LITE ECO650LCD
Technical Data Sheet (527.47KB) EN Ver todos los documentos técnicos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Resumen del producto

The ECO650LCD is a 8-outlet 325W energy-saving standby Uninterruptible Power Supply (UPS) with USB, LCD display and 8 outlets. The ECO650LCD ultra-compact green UPS offers complete protection from blackouts, voltage fluctuations and transient surges. Interactive LCD user interface offers detailed UPS and site electrical data, including input/output voltage, estimated runtime remaining, load percentage, load wattage and battery charge level. Energy saving ECO outlets gives users the option to automatically power off unused desktop accessories like a printer and audio speakers as the computer connected via USB goes to low-power sleep or shutdown modes. 99% full load efficiency rating offers energy savings and cool operating temperatures. Provides uninterruptible transfer to battery derived AC output during power failures and voltage fluctuations with enough runtime to save and shutdown connected equipment without data loss.
  • Maintains AC output during power failures, 99% line mode efficiency
  • ECO option turns off set of three outlets when the computer is not in use
  • USB, TEL/DSL protection, wall mountable, surge-only outlets
  • Interactive LCD user interface with scroll, select buttons offer detailed UPS status/control options
  • Full load efficiency rating of 99% saves energy and ensures cool operating temperatures
  • ECO650LCD emits only 17 BTU/hr and consumes less than 4W once the battery is charged
  • Includes 4 Surge-only outlets for accessories not requiring battery support
  • USB cable included
  • PDUB15 bypass PDU enables hot-swappable UPS replacement with no disruption to connected equipment

Información del producto

Capacidad (VA / W):
650VA / 325W
Núm. de Salidas:
8Tomacorrientes
Tensión de Entrada AC Máx.:
120V
Tensión de Salida:
120VAC
Backup Time - Carga Completa:
3min
Longitud:
5.75"
Anchura:
10.75"
Altura:
3.5"
Rango de Producto:
ECO-UPS Series
Sustancia Extremadamente Preocupante (SVHC):
To Be Advised

Encontrar productos similares  agrupados por atributos en común

Aplicaciones

  • Administración de Potencia

Contenido

ECO650LCD UPS system, USB cable, Instruction manual.

Legislación y medioambiente

Conforme a RoHS:
Distribuidor autorizado

Productos asociados

Productos similares

Encuentre productos con funciones similares. Al seleccionar uno de los siguientes enlaces irá a una página de grupo de productos que presenta todos los productos de esta categoría que comparten un atributo dado.