Low

TRIPP-LITE  SU3000XL  Fuente de Poder Ininterrumpida (UPS), Torre, 3kVA / 2.4kW, 9 Tomacorrientes, 120 V, 120 VAC, 5 min

TRIPP-LITE SU3000XL
Technical Data Sheet (524.45KB) EN Ver todos los documentos técnicos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Resumen del producto

The SU3000XL is a 9-outlet 2.4kW on-line double-conversion Uninterruptible Power Supply (UPS) for critical server, network and telecommunications equipment. Attractive upright tower format. Expandable battery runtime with optional BP72V15-2U(limit 1), BP72V28RT-3U(multi-pack compatible) and BP72V18-2US(multi-pack compatible) external battery packs. Full time sine wave 110/120V output with ±2% voltage regulation. Uninterruptible Power Supply(UPS) actively converts raw incoming AC power to DC, then re-converts output back to completely regulated, filtered AC output. Operates continuously without using battery power during brownouts to 65V and overvoltages to 150V. Up to 97% efficiency in optional economy mode saves BTU heat output and energy costs. NEMA L5-30P input plug. NEMA L5-30R, NEMA 5-15/20R and NEMA 5-15R output receptacles. Network-grade AC surge and noise suppression. Zero transfer time between AC and battery operation.
  • Expandable runtime, hot-swappable batteries
  • USB, RS232 and EPO ports, network management card options
  • Front panel status LEDs with detailed load and battery metering
  • 2 Independently switchable output load banks
  • Optional economy-mode operation with 97% efficiency for reduced power consumption
  • Maintains continuous operation through blackouts, voltage fluctuations and surges
  • Removes harmonic distortion, fast electrical impulses, frequency variations
  • Intelligent battery management system extends battery life
  • Fault tolerant electronic bypass maintains utility output during a variety of UPS fault conditions
  • Network interfaces support simultaneous communications via built-in USB, DB9 serial/contact-closure
  • HID compliant USB interface enables integration with built-in power management/auto shutdown feature
  • Built-in Emergency Power Off(EPO) interface with cable
  • NEMA L5-30P input plug / NEMA 5-15R, 5-15/20R & L5-30R output receptacles
  • Front panel LEDs offer current monitoring and battery charge level information
  • Network grade AC, TEL/DSL or Ethernet line surge suppression
  • Field replaceable, hot swappable internal batteries and external battery packs

Información del producto

Capacidad (VA / W):
3kVA / 2.4kW
Núm. de Salidas:
9Tomacorrientes
Tensión de Entrada AC Máx.:
120V
Tensión de Salida:
120VAC
Backup Time - Carga Completa:
5min
Longitud:
20.5"
Anchura:
9"
Altura:
10.3"
Rango de Producto:
-
Tensión de Entrada AC Mín.:
110 V
Sustancia Extremadamente Preocupante (SVHC):
To Be Advised

Encontrar productos similares  agrupados por atributos en común

Aplicaciones

  • Administración de Potencia;
  • Comunicaciones y Red

Contenido

SU3000XL Online, double-conversion UPS system, PowerAlert software and cabling, Instruction manual.

Legislación y medioambiente

Distribuidor autorizado

Alternativas

Productos similares

Encuentre productos con funciones similares. Al seleccionar uno de los siguientes enlaces irá a una página de grupo de productos que presenta todos los productos de esta categoría que comparten un atributo dado.