Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

ANI527

Compact Red and Green Laser with Wireless Remote Control

ADJ ANI527
ADJ ANI527
ADJ ANI527
ADJ ANI527
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
ADJ ADJ
No. Parte Fabricante:
ANI527
No. Parte Newark
31AC3013

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×



:
US

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Resumen del producto

Bring Pure Lighting Excitement to any party with the ADJ Ani-Motion laser. This laser produces 36 dynamic patterns and 22 static effects in red and green. Like the other ADJ Lasers, the Ani-Motion has a compact case with a scissor yoke and includes a UC Laser IR wireless remote control. The Ani-Motion is easy to use. Just plug it in and let it run through the laser’s built-in programs in Auto or Sound Active mode. Change programs, colors and black out with the included UC Laser IR wireless remote control. This laser is ideal for mobile entertainers, bands, nightclubs, and bars or any party goes. It complies with FDA Standards.
  • Unique mini laser that projects red and green geometric patterns
  • 36 dynamic patterns and 22 static effects are projected over a dance floor, ceiling or wall
  • Compact case design
  • 2 operational modes: Auto Mode (built-in programs), or Sound Active Mode
  • Built-in programs can be changed with a push of a button on the unit or from the UC Laser IR wireless remote
  • Dual bracket yoke allows fixture to be hung or set on the ground
  • Sound Active
  • Fan cooled
  • Red Laser & Green laser
  • Includes UL Listed multi-voltage power supply: AC 100V~240V, 50/60Hz
  • Includes UC Laser IR Wireless Remote Control [Auto Fast/Auto Slow/Sound Control; Black Out; Pattern Change and speed adjustment (R, R+G, G, R+G and Random]
  • Power Consumption: 20W
  • Complies with FDA standards
  • Dimensions (LxWxH): 6.75” x 7.75” x 6.5”
  • Weight: 2.6 lbs.
Los más vendidos

2 En stock

Realice su pedido antes de las 20:00 horas

Envío el mismo día

Tendremos más stock disponible la semana del 5/09/22

Para ordenar más que el inventario indicado, comuníquese con el departamento de ventas

Disponible en la cantidad indicada

$154.43

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $154.43
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --