Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

4000D-14 W/6 LEAD

Amperímetro, Longitud de 14", Corriente CA, De Mano, 200mA hasta 4000A, Verdadero Valor Eficaz

AEMC 4000D-14 W/6 LEAD
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
AEMC AEMC
No. Parte Fabricante:
4000D-14 W/6 LEAD
No. Parte Newark
74Y8823
Rango de productos
Serie Digital FlexProbe 4000D
Hoja de datos técnicos:
4000D-14 W/6 LEAD   Datasheet
Ver todos los documentos técnicos

Selector de rango de producto (Serie Digital FlexProbe 4000D)

Ver todo de este rango de productos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Corriente CA

:
De Mano

:
200mA hasta 4000A


:
Verdadero Valor Eficaz

:
4000

:
3.75

:
Auto

:
Serie Digital FlexProbe 4000D

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Resumen del producto

The 4000D-14 W/6 LEAD from AEMC is a true-RMS 4000A Digital FlexProbe AC current probe with 6ft lead and 14inch sensor length. The 4000D can be used for TRMS AC current measurements and are rated at 600V CAT IV. The 4000D Digital FlexProbe available with a 14″ sensor has a measurement range starting at 1A and is designed for work in residential, commercial and light industrial applications. It can be used to check electrical distribution systems up to 4000A. Although a high-performance instrument, it remains very simple to use two buttons are all it takes to start the instrument, deactivate the auto power-off, HOLD the value on the display or store the maximum value (MAX HOLD). The values are read directly on the built-in 4000-count display. It is ergonomically designed for comfortable handheld use even when bulky gloves are required. The optional articulating, magnetic Multifix mounting system accessory makes it simple to hang on a wall, door, table edge or clip onto a belt.
  • TRMS AC current measurement of 40AAC, 400AAC, 4000AAC
  • Bandwidth is 10KHz to 3KHz
  • Easy access and measurement, even in confined spaces where access is difficult
  • Sensor diameter is 3.94", resolution down to 10mA
  • 2 x 1.5AAA/LR3 batteries
  • Operating temperature range from 0°C to 50°C
  • Casing dimension is 100mm x 60mm x 20mm weight is 130g
  • Connection cable length is 2.62ft(0.8m)

Aplicaciones

Test y Medida, HVAC, Industrial, Commercial

Contenido

4000D Digital FlexProbe, 6ft long lead.

8 En stock

Envío directo del fabricante

Lo recibirá en 10-15 días hábiles

No cancelable / No retornable

Debido a las condiciones del mercado, los tiempos de entrega son únicamente orientativos y pueden estar sujetos a cambios con poco tiempo de aviso.

$319.00

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
 
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $319.00
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --