Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

59120-5620

Generador de Funciones, Arbitraria / Pulsos, 2 Canal, 25 MHz, Serie TGP3100

AIM-TTI INSTRUMENTS 59120-5620
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
59120-5620
No. Parte Newark
80Y5211
Rango de productos
Serie TGP3100
Hoja de datos técnicos:
59120-5620   Datasheet
Ver todos los documentos técnicos

Selector de rango de producto (Serie TGP3100)

Ver todo de este rango de productos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Arbitrario, Función, Pulso

:
2 Canales

:
Serie TGP3100

:
25MHz

:
AM, BPSK, FM, FSK, PM, PDM, PWM, SPDM, Suma

:
3 Años

:
UK

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (2)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Resumen del producto

The TGP3122 from AIM-TTI Instruments is a TGP3100 series, dual channel, 25MHz pulse and universal generator. It replicates the capabilities of traditional pulse generators whilst adding many additional facilities such as pulse modulations. As well as operating as pulse generators, the instrument can act as high performance noise generator with user defined bandwidth, amplitude density and function/arbitrary generators with 16 waveforms making it truly universal waveform generator. It can also operate in an asynchronously triggered mode with low jitter. A high drive capability output stage enables up to 20V pk-pk to be driven into a 50 ohm load. Typical applications include stress testing designs adding defined jitter and or delay, clock frequency simulation with glitch free pulse parameter changes, data sequencing patterns for serial data testing (pattern generation), asynchronous pulse signal conditioning, propagation delay testing, op-amp slew rate and asymmetrical characterisation.
  • Minimum rise time of 8ns and 50Mbps pulse pattern generation up to 65536 bits with preamble
  • Pulse, double pulse, pulse pattern and PRBS waveforms
  • Pulse period, width and delay resolutions of 100ps or 11 digits
  • Low jitter asynchronous operation, externally triggered pulses or pulse reconstruction
  • Frequency resolution of 1mHz, 11 digits and RMS jitter of less than 30ps (cycle to cycle)
  • AM, FM, PM, FSK, BPSK, SUM, PWM, PDM pulse modulations using internal or external modulation sources
  • 256 x 112 monochrome graphics display, white LED backlight with adjustable brightness and contrast
  • Arbitrary waveforms at 800MS/s sampling rate and 16bit vertical resolution
  • Operating temperature range from +5°C to 40°C, complies with EN61010-1 and EN61326 standards
  • Front panel mounted USB flash drive, USB, GPIB (optional) and LXI compliant LAN interfaces
  • GPIB, USB and LXI compliant LAN interfaces
  • Dimensions (LxWxH): 295x250x97mm
  • Weight: 3.2kg

Aplicaciones

Test y Medida

Notas al pie

This instrument should be earthed.

Advertencias

To avoid electric shock or damage to the instrument never allow water to get inside the case. To avoid damage to the case never clean with solvents.

0 En stock

No cancelable / No retornable

Debido a las condiciones del mercado, los tiempos de entrega son únicamente orientativos y pueden estar sujetos a cambios con poco tiempo de aviso.

$1,837.50

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $1,837.50
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --