Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

 
 

HD160C CAL D

Multímetro Digital de Mano, Uso Rudo, Conteo de 9999, Verdadero RMS, Rango Manual, Auto, 4 Dígitos

HD160C CAL D - Multímetro Digital de Mano, Uso Rudo, Conteo de 9999, Verdadero RMS, Rango Manual, Auto, 4 Dígitos

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
HD160C CAL D
No. Parte Newark
12AC8379
Hoja de datos técnicos:
HD160C CAL D   Datasheet
Ver todos los documentos técnicos

Información del producto


:
Corriente/Voltaje CA/CC, Capacitancia, Continuidad, Frecuencia, Resistencia, Temperatura

:
4

:
Verdadero Valor Eficaz

:
9999

:
Auto, Manual

:
1.5kV

:
1kV

:
2A

:
2A

:
40Mohm

:
-

:
-

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Resumen del producto

The HD160C CAL D from Amprobe Instruments is an IP67 heavy duty true-RMS multimeter with temperature. It is designed for professional use in harsh environments. HD160C is made using waterproof construction to prevent dirt, grime and moisture from entering the case and causing inaccurate readings or damaging shorts. Built with tough, fire-retardant thermoplastic that is resistant to grease and chemical spills and with shock-mounted components that are drop resistant to at least 8 feet, the Amprobe HD160C is unusually rugged and reliable. It has an extended voltage measurement capability of 1500VDC and 1000VAC, unmatched by any other line of digital multimeters. The extended voltage ranges can withstand transients up to 12KV and it also measures AC current True RMS, temperature, resistance, capacitance, frequency and continuity test.
  • Calibrated with data IP67 heavy duty true-RMS multimeter with temperature
  • DC voltage of 1000.0mV, 10.000V, 100.00V, 1500.0V, AC voltage of 1000.0mV, 10.000V, 100.00V, 1000.0V
  • Measures AC current of 100.00µA, 1000.0µA, 10.000mA, 100.00mA, 400.0mA, 2.000A
  • Measures resistance of 1000.0 ohm, 10.00Kohm, 100.00Kohm, 1000.0Kohm, 10.000Mohm, 40.00Mohm
  • Measures frequency of 100.00Hz, 1000.0Hz, 10.000KHz, 100.00KHz, 1000.0KHz, 10.000MHz
  • Measures capacitance of 40.00nF, 400.0nF, 4.000µF, 40.00µF, 400.0µF
  • Measures temperature of -4°F to 2372°F (-20°C to 1300°C), input overload indication
  • 4 digit LCD with annunciators menu feature and 41 segment bargraph, Digi-Glo bright backlight
  • Low battery indication, Magne-Grip holster, operating temperature is 0°C to +50°C
  • Dimension without holster (H x W x D) is 200mm x 102mm x 59mm, weight (including battery) 642g(22oz)

Aplicaciones

Test y Medida

Contenido

HD160C IP67 heavy duty true-RMS multimeter with temperature, Heavy duty CAT IV 1000V test leads with threaded alligator clips (TL1500), Battery (installed), Hex wrench (inside holster), Holster with Magne-Grip strap, Type K thermocouple probe (TP255), Temperature adaptor (TA‑1A), User manual.

0 En stock

Envío directo del fabricante

No cancelable / No retornable

$712.00

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $712.00
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.