Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Ya compró este producto antes. Ver en Historial de pedidos

 
 

8624

Carga Electrónica CD, Serie 8600, 4.5 kW, Programmable, 0 V, 120 V, 600 A

8624 - Carga Electrónica CD, Serie 8600, 4.5 kW, Programmable, 0 V, 120 V, 600 A
8624 - Carga Electrónica CD, Serie 8600, 4.5 kW, Programmable, 0 V, 120 V, 600 A
8624 - Carga Electrónica CD, Serie 8600, 4.5 kW, Programmable, 0 V, 120 V, 600 A
8624 - Carga Electrónica CD, Serie 8600, 4.5 kW, Programmable, 0 V, 120 V, 600 A

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
8624
No. Parte Newark
25AC3861
Rango de productos
Serie 8600
También conocido como:
BK8624
Hoja de datos técnicos:
8624   Datasheet
Ver todos los documentos técnicos

Selector de rango de producto (Serie 8600)

Ver todo de este rango de productos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Serie 8600

:
4.5kW

:
Programmable

:
0V

:
120V

:
600A

:
3 Años

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (3)

Resumen del producto

The 8624 from B&K Precision is an 8600 series programmable DC electronic load. It provides performance of modular system DC electronic load in a compact bench top form factor. With fast transient operation speeds and high 16bit measurement resolution, this standalone DC load can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC/DC converters, batteries, battery chargers and photovoltaic arrays. It features remote sense analogue current control and monitoring, thermostatically controlled fan, CR-LED mode to simulate loading behaviour of LEDs. The DC load can operate in CC, CV, CR and CW mode and be configured to provide a dynamically changing load to DC source with fast load switching times. Versatile internal, external and remote triggering options allow dynamic load behaviour to be synchronized with other events. To ensure reliability of testing, 8600 series provides power-on system self test and numerous protections.
  • 4500W input power, 0V to 120V operating voltage, 0A to 600A rated current, 6U form factor
  • 110V/220V ±10%, 50Hz/60Hz AC input and 0°C to 40°C operating temperature
  • EN61010-1:2001, EU low voltage directive 2006/95/EC approved, USB (USBTMC), GPIB or RS232 interfaces
  • OVP/OCP/OPP/OTP including local and remote reverse voltage (LRV/RRV) protection
  • Built-in battery test function with voltage level, capacity level and timer stop conditions
  • 16bit voltage and current measurement system providing 1mV/0.1mA resolution
  • List mode function, transient mode up to 25KHz in CC mode
  • Store and recall up to 100 setups, adjustable slew rate in CC mode
  • Flexible triggering options via front panel, external input, timer or bus
  • Dimension is 439mm x 266mm x 590mm (W x H x D) and weight is 64.4Kg

Aplicaciones

Test y Medida

Contenido

8624 programmable DC electronic load, User manual, Power cord, Certificate of calibration & test report.

Notas al pie

The instrument is designed to be used in office type indoor environments.

Advertencias

To minimize shock hazard, the instrument chassis and cabinet must be connected to an electrical safety ground.

También conocido como

BK8624

0 En stock

No cancelable / No retornable

$12,705.00

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $12,705.00
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes