XP POWER

XP Power
XP Power

Acerca de XP POWER


XP Power is a leading provider of power solutions, including AC-DC power supplies, DIN-rail Power Supplies, DC-DC converters and component based power modules. Newark is a leading distributor of XP Power components.

The primary solutions offered by XP Power include a variety of AC / DC Line Converters which are designed to handle a variety of electrical needs. To ensure quality, XP Power products are compliant with industry standards such as: ISO 13485, ISO 9001, ISO 1400, RoHS, and WEEE. XP Power is a leading manufacturer of components intended for professionals in the medical, defense and avionics sectors.

Newark stocks over 2,000 XP Power products with next day delivery available and no minimum order requirements.

Featured Products

VCS Series Chassis Mount Power Supplies

50-100 Watt enclosed power supplies.

More Info
XP Power DNR Series DIN Rail Power Supplies

10 - 480 Watt highly efficient power supplies.

More Info
SHP Series Industrial Power Supplies

350-1200 Watt rugged construction power supplies.

More Info
ECS Series Compact Open Frame Power Supplies

25-130 Watt 2 x 3" and 2 x 4" power supplies.

More Info
JCK Series DC-DC Coverters

Ultra-miniature, high reliability, board-mounted high voltage DC/DC Converters.

More Info
AFM Series External Power Supplies

These external power supplies meet the latest energy efficiency standards.

More Info

Lista de productos


Componentes para Iluminación LED

Componentes Pasivos

Equipos de Pruebas y Medición

Protección de Líneas Eléctricas

Mostrar todos los productos 4,193

Nuevos productos


Protección de Líneas Eléctricas

Mostrar todos los productos 12

Vídeos


GSP500 Promo

GCS Promo 2014

ECP180 Promo

EMH250/350: 250 & 350 Watt highly efficient single output AC-DC power supplies


AHM85-250: 85 -- 250 Watt medical and IT external power supplies reach 92% efficiency


Applications Video


ECS25-60 Series: 25-60 Watts 2"x3" Open-Frame Power Supplies


Kunshan Manufacturing Facility

Comunidad


¿Quiere ver más información de otros clientes sobre este producto?

  Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.

Resources

Tech Articles