Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

 
 

BB01B

Bitscope Blade UNO

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
BB01B
No. Parte Newark
95Y0641
Rango de productos
HATs - Embedded Power
También conocido como:
GTIN UPC EAN: 9349078000293
Hoja de datos técnicos:
BB01B   Datasheet
Ver todos los documentos técnicos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
-

:
-

:
-

:
-

:
-

:
Raspberry Pi 3, 2, B+ y A+

:
Blade Uno

:
HATs - Embedded Power

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (5)

Resumen del producto

The BB01B from Bitscope is a BitScope Blade Uno. This is a flexible power and mounting solution for a single Raspberry Pi computer. Uno Pi solves the power problem when using Raspberry Pi in industrial and related mission critical applications. It has a built-in 5V switch mode power supply capable of powering the Raspberry Pi, one HAT and up to four high current USB devices connected via the Raspberry Pi. It can also provide power to two more USB devices connected via the USB sockets on Blade itself. Blade Uno can accommodate a standard mini-breadboard in the HAT slot for circuit prototyping. It can even be used to power and mount the Raspberry Pi 7" touchscreen display, one Raspberry Pi, a HAT and up to four BitScopes. Full access to Raspberry Pi I/O including I2C, SPI, UART, PWM and GPIO is provided via the Blade HUB CAP expansion socket underneath the Raspberry Pi. It is the perfect computing platform for makers, students and engineers using Raspberry Pi.
  • 40 way socket for Raspberry Pi providing reliable 5V power
  • 40 way HAT header to connect Pi HAT boards
  • Dual USB sockets to power external peripherals and other 5V devices
  • Solid copper GND and 5V power, camera connector slot, BAY power reset and internet control
  • M2.5 mounting post for Raspberry Pi
  • GND connect M3 mounting holes
  • Blade HUB connector for I2C, SPI, serial and GPIO cards and I/O
  • Raspberry Pi HAT and/or optional prototyping area
  • Flexible 9V to 48V switching regulator with heatsink, low ESR cap for 5V supply
  • Operating temperature is 0°C to 70°C, dimension (W x D x H) is 73mm x 160mm x 21mm, weight is 77g
  • Use with most DC solar power systems
  • Can power external USB, HDD & SSD
  • Full access Pi's I2C, SPI, UART & most GPIO
  • Provides 5V auxilliary power (e.g for Pi Display)
  • Slot for camera connector for each Pi
  • HDMI and audio accessible from Pi in BAY
  • Blade HUB I/O expansion sockets for each Pi
  • Compatible with BitScope CAP industrial I/O
  • Rack mount to build compute cluster solutions
  • 4 x 3mm tabs and wall mounting stand-offs

Aplicaciones

Administración de Potencia, Diseño Embebido y Desarrollo, Hobby y Educación

Notas al pie

Plug-in Raspberry Pi and optionally a HAT. Connect 9V to 48V power to the 2.1mm socket or power tabs.

También conocido como

GTIN UPC EAN: 9349078000293

Disponible para pedidos pendientes

Disponible para pedidos pendientes según los plazos de entrega mostrados

 
Verificar existencias y plazos de entrega

Tendremos más stock disponible la semana del 2/11/20

Avisarme cuando el producto vuelva a estar en inventario

$72.37

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $72.37
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
10+ $69.44
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
150+ $66.52
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.