Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

 
 

BXRC-27G2000-C-03

LED, Blanco Cálido, Capacidad 90 CRI, 16.4 W, 2000 lm, 500 mA, 120 °, 2700 K, Redondo Punta Plana

BXRC-27G2000-C-03 - LED, Blanco Cálido, Capacidad 90 CRI, 16.4 W, 2000 lm, 500 mA, 120 °, 2700 K,  Redondo Punta Plana

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
BXRC-27G2000-C-03
No. Parte Newark
62W5799
Rango de productos
Serie VERO 13
Hoja de datos técnicos:
BXRC-27G2000-C-03   Datasheet
Ver todos los documentos técnicos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
Blanco Cálido

:
90

:
16.4W

:
2000lm

:
500mA

:
120°

:
33.7V

:
2700 K

:
36.2mm

:
-

:
-

:
85lm/W

:
13.2mm

:
-

:
Redonda con Superficie Plana

:
1.9mm

:
Serie VERO 13

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (3)

Resumen del producto

The VERO 13 series High Brightness LED with radial die pattern and improved lumen density. Vero™ represents a revolutionary advancement in chip on board (COB) light source technology and innovation. This new LED light sources simplify luminaire design and manufacturing processes, improve light quality and define a platform for future functionality integration. Vero is available in four different LES (light emitting surface) configurations and has been engineered to reliably operate over a broad current range, enabling new degrees of flexibility in luminaire design optimization. This new arrays deliver increased lumen density to enable improved beam control and precision lighting with 3 SDCM colour control standard for clean and consistent uniform lighting. Vero includes an on board connector port to enable solder free electrical interconnect and simple easy to use mounting features to enable plug-and-play installation.
  • Market leading efficacy of120lm/W and 110lm/W (minimum)
  • Vero 13 lumen output performance ranges from 400 to as much as 3,800 lumens
  • Broad range of CCT options from 2700 to 5000K
  • CRI options include minimum 70, 80, 90 for standard and 97 typical for Decor products
  • 2 and 3 SDCM colour control for 2700 to 4000K CCT
  • Reliable operation at up to 2X nominal drive current
  • Thermally isolated solder pads
  • Onboard connector port
  • Top side part number markings
  • Broad application coverage for interior and exterior lighting
  • Flexibility for application driven lighting design requirements
  • High quality true colour reproduction
  • Uniform consistent white light
  • Flexibility in design optimization
  • Improved optical control
  • Enhanced ease of use and manufacturability
  • Solderless connectivity enables plug & play installation and field upgradability
  • Improved inventory management and quality control

Aplicaciones

Iluminación

Productos asociados

Comparar seleccionados

0 En stock

Normalmente no está en inventario

No cancelable / No retornable

 
Verificar existencias y plazos de entrega

Tendremos más stock disponible la semana del 16/11/20

$9.18

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 100 Mínimo: 100
Cantidad Precio en USD Su Precio en USD
 
 
100+ $9.18
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes

Comunidad

¿Quiere ver más información de otros clientes sobre este producto?

 Lea debates, blogs y documentos de los miembros de nuestra comunidad.

Filtros:

Seleccione el tipo de documentos que quiere ver y haga clic en "Aplicar filtros"
Pregunte a uno de nuestros expertos o empiece un debate y reciba respuestas de los expertos de nuestros fabricantes y de otros ingenieros de la comunidad.