¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $85.860 |
| 5+ | $80.970 |
| 10+ | $76.070 |
| 25+ | $70.940 |
| 92+ | $65.160 |
Información del producto
Resumen del producto
The MAX195BCWE+ is a 16bit, 85Ksps ADC with 10μA shutdown in 16 pin WSOIC package. This 16bit successive approximation ADC features high speed, high accuracy, low power consumption and a 10μA shutdown mode. Internal calibration circuitry corrects linearity and offset errors to maintain the full rated performance over the operating temperature range without external adjustments. The capacitive-DAC architecture provides an inherent 85Ksps track/hold function. The MAX195 with an external reference (up to +5V), offers a unipolar (0V to VREF) or bipolar (-VREF to VREF) pin-selectable input range. The chip select input controls the three-state serial data output. The output can be read either during conversion as the bits are determined or following conversion at up to 5Mbps using the serial clock. The end-of conversion output can be used to interrupt a processor or can be connected directly to the convert input for continuous, full-speed conversions.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Supports SPI interface
- Separate analogue and digital supplies minimize digital noise coupling
- 90dB SINAD and 16bits with no missing codes
- Conversion time is 9.4μs
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
16
Single Ended
Dual (+/-)
5.25
16Pines
70
-
No SVHC (21-Jan-2025)
85
SPI
4.75
WSOIC
0
Single 16-Bit SAR ADCs
MSL 1 - Unlimited
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto