Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

HSA503R9J

Resistencia, Lengüeta Soldable, 3.9 ohm, Serie HS, 50 W, ± 5%, Solder Lug, 1.25 kV

CGS - TE CONNECTIVITY HSA503R9J
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
HSA503R9J
No. Parte Newark
64T3054
Rango de productos
Serie HS
También conocido como:
5-1625984-7, HSA50 3R9 5%
Hoja de datos técnicos:
HSA503R9J   Datasheet
Ver todos los documentos técnicos

Selector de rango de producto (Serie HS)

Ver todo de este rango de productos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
3.9ohm

:
Serie HS

:
50W

:
± 5%

:
Solder Lug

:
1.25kV

:
Bobinado

:
± 50ppm/°C

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (3)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Resumen del producto

The HS series aluminium housed power resistors from CGS - TE Connectivity are extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heat sink. The resistors are made from quality materials for optimum reliability and stability. The HS series aluminium housed power resistors are suitable for general-purpose use, power supplies, power generation and traction industry. It is also used for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type. Typical applications include braking resistor, balancing resistor, capacitor charging & discharging, crowbar, filter, electrical machinery general use and available through distribution.
  • Resistance value ranges from 0.01ohm to 100Kohm
  • Power rating range from 5W to 300W  and working voltage range from 160V to 2500V
  • Available in single opposing mounting feet
  • one side flange
  • two sides flange mounting styles
  • ±10%, ±5%, ±3%, ±2%, ±1%, ±0.5% and ±0.25% tolerance
  • Proven reliability and versatile product
  • Low resistance, low inductance and higher voltage versions available
  • Minimum insulation resistance is 10,000Mohm (dry), 1000Mohm (after moisture test)
  • Temperature coefficient is 50ppm
  • °C (below 100R), 30ppm
  • °C ( above 100R)
  • High voltage, high power resistor

También conocido como

5-1625984-7, HSA50 3R9 5%

1 En stock

Realice su pedido antes de las 20:00 horas

Envío el mismo día

Para ordenar más que el inventario indicado, comuníquese con el departamento de ventas

Disponible en la cantidad indicada

$0.729

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD Su Precio en USD
 
 
1+ $5.05
$0.729
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
10+ $4.57
$0.729
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
25+ $4.18
$0.729
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
50+ $3.96
$0.729
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
100+ $3.47
$0.729
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
500+ $2.67
$0.729
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --