Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

DC-ME-Y402-LX

Sistema-en-Módulo con Ethernet 10/100 Integrado

DIGI INTERNATIONAL DC-ME-Y402-LX
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
DC-ME-Y402-LX
No. Parte Newark
08R5619
Hoja de datos técnicos:
DC-ME-Y402-LX   Datasheet
Ver todos los documentos técnicos

Resumen del producto

DC-ME-Y402-LX is an Digi Connect ME 9210 module for linux with 4MB flash, 8MB RAM (single-unit pack). The Digi Connect ME 9210 is an ultra-compact embedded system-on-module (SoM) with 10/100 Ethernet support based on Digi's new and powerful 32bit NS9210 processor (ARM9). The module allows customers to implement the next generation of leading network enabled products and maintains full form factor and pin-compatibility with the existing Digi Connect ME family. Digi's own NET+ARM processor technology also delivers the true long term availability that is a key requirement for embedded applications. The Digi Connect ME 9210 family features the development and operational benefits of the iDigi Device Cloud. This secure highly scalable platform seamlessly ties enterprise applications and remote devices together. iDigi Manager Pro empowers IT, network operations and customer support organizations to conquer the challenges of managing equipment in their device networks.
  • Secure 802.11b/g/n Wi-Fi support
  • Integrated 10/100Mbit Ethernet interface
  • Support for Digi embedded linux
  • Industrial operating temperature system-on-module
  • RJ-45 form factor compatible with Digi connect ME
  • On-chip hardware encryption engine
  • Extended set of on-chip interfaces and signals
  • Power management modes
  • Low emission design (FCC Class B)
  • Seamless migration to NET+ARM chip design

Aplicaciones

Comunicaciones y Red, Automatización Edificación, Seguridad

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×



:
100Mbps


Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Descarga de CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Disponible para pedidos pendientes

Más stock disponible según el tiempo de espera del proveedor, que es de aproximadamente 7/11/22

Entrega en 2-4 días hábiles para artículos en inventario (Stock en Reino Unido)

Debido a las condiciones del mercado, los tiempos de entrega son únicamente orientativos y pueden estar sujetos a cambios con poco tiempo de aviso.

$67.69

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $67.69
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --