You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

33+SUPER (3/4"X52FT)

Tape, Rubber Resin Adhesive, PVC (Polyvinyl Chloride), Black, 7 mil (0.18 mm), 52 ft, 15.8 m

3M 33+SUPER (3/4"X52FT)
×
×

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
33+SUPER (3/4"X52FT)
Newark Part No.:
05H8799
Product Range
Scotch Super 33+ Series
See all Technical Docs

Product Range Selector (Scotch Super 33+ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Rubber Resin Adhesive

:
19.05mm

:
0.75"

:
PVC (Polyvinyl Chloride)

:
52ft

:
Black

:
7 mil (0.18 mm)

:
52ft

:
15.8m

:
Scotch Super 33+ Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 33+SUPER-3/4X52FT is a 7-mil thick Scotch® Super 33+™ vinyl Electrical Tape made of all-weather vinyl-insulation backing with a pressure-sensitive rubber based adhesive. It is designed to perform continuously in ambient temperature up to 105°C. The tape is conformable for cold weather application down to -18°C (0°F). It has excellent resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions (including ultraviolet exposure). The combination of elastic backing and aggressive adhesive provides moisture-tight electrical and mechanical protection with minimum bulk. It is used for protective jacketing for high voltage cable splices and repairs.
  • UL510 Flammability rating
  • Compatible with solid dielectric cable insulations
  • Compatible with rubber and synthetic splicing compounds, as well as epoxy and polyurethane resins
  • Inhibits corrosion of electrical conductors
  • For indoor or outdoor applications
  • RoHS 2011/65/EU - Yes
  • - ASTM D 3005 type 1
  • Black
  • 3/4” x 52'

Applications

Safety, Maintenance & Repair, Industrial

Best Seller

106 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/3/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$8.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --