Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.530 |
Price for:1 Pound
Minimum: 11
Multiple: 11
$390.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3792-TC
Newark Part No.50Y8905
Technical Datasheet
Adhesive ColourTransparent
Adhesive TypeHot Melt
Pack Quantity-
Length-
Diameter-
Dispensing MethodStick
Volume-
Weight1lb
Product Range-
SVHCTo Be Advised
Product Overview
- 11 Sticks totalling to 1lb
Technical Specifications
Adhesive Colour
Transparent
Pack Quantity
-
Diameter
-
Volume
-
Product Range
-
Adhesive Type
Hot Melt
Length
-
Dispensing Method
Stick
Weight
1lb
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate