Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4-5-4462W
Newark Part No.99Y4391
Product Range4462W Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $49.550 |
| 10+ | $46.930 |
| 25+ | $44.310 |
| 50+ | $41.680 |
| 100+ | $38.800 |
| 250+ | $37.490 |
Price for:Each
Minimum: 5
Multiple: 1
$247.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4-5-4462W
Newark Part No.99Y4391
Product Range4462W Series
Technical Datasheet
Tape TypeFoam
Tape Backing MaterialPolyethylene Foam
Adhesive TypeRubber Adhesive
Tape Width - Metric101.6mm
Tape Width - Imperial4"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourWhite
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range4462W Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Double Coated Polyethylene Foam Tapes 4462 combine a conformable closed cell foam with a rubber adhesive that provides high initial adhesion to a variety of surfaces including polyethylene and polypropylene.
- Size: 4" x 5yd - 1 roll
- Short Length Tape Roll
- Color: WHITE
- Thickness (inches): 0.031
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Adhesive Type
Rubber Adhesive
Tape Width - Imperial
4"
Tape Length - Imperial
5yard
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Polyethylene Foam
Tape Width - Metric
101.6mm
Tape Length - Metric
4.57m
Tape Colour
White
Roll Length - Imperial
5yard
Product Range
4462W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate