You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40 (1/2"X36YDS)

ESD Tape, Clear, Polyester Film, 12.7 mm, 0.5 ", 32.918 m, 36 yard, Transparent

Date/Lot Code
3M 40 (1/2"X36YDS)
×
×

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
40 (1/2"X36YDS)
Newark Part No.:
83K9439
Product Range
40 Series
Also Known As:
GTIN UPC EAN: 00051138465049
Technical Datasheet:
40 (1/2"X36YDS)   Datasheet
See all Technical Docs

Product Range Selector (40 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Antistatic

:
Polyester Film

:
12.7mm

:
0.5"

:
32.918m

:
36yard

:
Transparent

:
40 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 40 (1/2"X36YDS) is a clear polyester film antistatic Utility Tape with 1mil clear polyester film backing for use in static-sensitive areas. The 40 antistatic utility tape printed and unprinted represent a breakthrough in pressure-sensitive adhesive (PSA) tape technology. This new tape, which generates less than 50V on unwind and removal from stainless steel, helps prevent electrostatic discharge (ESD) damage to sensitive electronic components in manufacturing environments. Triboelectric charge may vary with your application and environment. The 40 antistatic utility tape can be used at static-safeguard workstations as part of your total static control program. It generates very low levels of static charge even in dry conditions of 10% relative humidity (RH). The tape is supplied on a paper core, antistatic plastic cores are available to minimize particulate contamination in clean work areas.
  • Proprietary technology
  • 40 Tape printed for protection

Applications

Industrial, Maintenance & Repair

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00051138465049
Best Seller

8 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 10/24/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$19.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $19.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $18.65
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ $17.67
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $16.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --