Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5-9495MP-1/2-3R
Newark Part No.99Y6903
Product Range9495MP Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $12.970 |
25+ | $12.180 |
50+ | $11.400 |
100+ | $11.000 |
250+ | $10.610 |
Price for:Pack of 5
Minimum: 14
Multiple: 1
$181.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5-9495MP-1/2-3R
Newark Part No.99Y6903
Product Range9495MP Series
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeLaminating Adhesive
Patch TypeDouble Sided
Form FactorCircle
Tape ColourTan
Total Tape Thickness6.7 mil (0.17 mm)
Tape Backing MaterialPaper
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial0.5"
Tape Diameter - Metric12.7mm
Product Range9495MP Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M 9495MP, is an industrial grade 5.7 mil transparent tape product suitable for use on graphic overlays, nameplates, appliques, thermal and sound damping, and gasket and lens attachment. This is a dimensionally stable product with excellent resistance to exposure to cycling temperatures and chemicals. Once applied to a surface this product’s hold is minimally affected by humidity, UV exposure, and water.
- Size: 0.5" x 3" - 5/pack
- Diecut Shape: Rectangle
- Color: Transparent
- Material: Polyester backing with Acrylic Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Patch Type
Double Sided
Tape Colour
Tan
Tape Backing Material
Paper
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Laminating Adhesive
Form Factor
Circle
Total Tape Thickness
6.7 mil (0.17 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
0.5"
Product Range
9495MP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate