New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Respirators
                      Print Page

                      6503QL

                      Respirator, Large Size, 6503 Series, Quick Latch, Half Face Mask, EN140

                      3M 6503QL
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No6503QL
                      Newark Part No.85X3596
                      Product Range6503 Series
                      Also Known AsGTIN UPC EAN: 50051131494928 70071621869
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      27 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$24.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No6503QL
                      Newark Part No.85X3596
                      Product Range6503 Series
                      Also Known AsGTIN UPC EAN: 50051131494928 70071621869
                      Technical Datasheet

                      Data Sheet

                      Safety CategoryEN140
                      Protection Class-
                      Respirator TypeHalf
                      Product Range6503 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 6503QL is a rugged comfort quick latch half face-piece Reusable Respirator designed to provide respiratory protection in harsh, dirty environments against airborne contaminants when used with approved 3M cartridges and filters. This face-piece combines comfort, durability and stability with a firm, lightly textured silicone face-seal and strong body construction. The proprietary quick latch design offers an easy and one-hand touch drop-down mechanism for putting the face-piece on and taking it off while moving in and out of contaminated areas. The quick latch also eliminates the need to remove a hardhat or face-shield when lowering or raising the respirator. When properly fitted and used with approved 3M™ cartridges and filters, this respirator helps provide respiratory protection at concentrations up to 10 times the permissible exposure limit (PEL). While being the lightest silicone 3M face-piece, it is still rugged enough to withstand long hours and extreme conditions.

                      • Flexible system
                      • Over-molded/low-profile design simplified cleaning and maintenance with fewer parts and crevices
                      • Compatible with all 3M™ bayonet-style filters and cartridges
                      • Gray/teal color
                      • Bayonet connection
                      • Silicone/nylon primary body

                      Applications

                      Medical, Defence, Military & Aerospace, Maintenance & Repair

                      Technical Specifications

                      Safety Category

                      EN140

                      Respirator Type

                      Half

                      SVHC

                      To Be Advised

                      Protection Class

                      -

                      Product Range

                      6503 Series

                      Technical Docs (4)

                      Technical Notes & Articles EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      One Page Summary EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.