New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Hook and Loop Fasteners
                      Print Page

                      MP-3551/52 BLACK

                      Hook & Loop Fastener, Reclosable, 1 ", 25.4 mm, Black, PP (Polypropylene)

                      3M MP-3551/52 BLACK
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoMP-3551/52 BLACK
                      Newark Part No.93F6919
                      Product RangeDual Lock Series
                      Also Known AsGTIN UPC EAN: 00051131064843
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoMP-3551/52 BLACK
                      Newark Part No.93F6919
                      Product RangeDual Lock Series
                      Also Known AsGTIN UPC EAN: 00051131064843
                      Technical Datasheet

                      Data Sheet

                      Fastener Length - Imperial-
                      Fastener Length - Metric-
                      Fastener Width - Imperial1"
                      Fastener Width - Metric25.4mm
                      Fastener ColourBlack
                      Fastener MaterialPP (Polypropylene)
                      Cable Bundle Diameter Max-
                      Minimum Loop Tensile Strength-
                      Roll Length4.5m
                      Product RangeDual Lock Series
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      The MP-3551/52 BLACK is a Dual Lock™ black Reclosable Fastener with a high performance acrylic foam pressure sensitive adhesive, UV and plasticizer resistant. This fastener simplifies storage and dispensing. It is great for design development and small volume product requirements. Adhesive bonds well to high surface energy substrates attachment method.

                      • Faster, easier attachment
                      • Greater design flexibility
                      • Smoother and cleaner exterior surfaces

                      Applications

                      Consumer Electronics, Industrial, Medical, Defence, Military & Aerospace, Maintenance & Repair, Commercial, Automotive, Logistics

                      Technical Specifications

                      Fastener Length - Imperial

                      -

                      Fastener Width - Imperial

                      1"

                      Fastener Colour

                      Black

                      Cable Bundle Diameter Max

                      -

                      Roll Length

                      4.5m

                      SVHC

                      No SVHC (19-Jan-2021)

                      Fastener Length - Metric

                      -

                      Fastener Width - Metric

                      25.4mm

                      Fastener Material

                      PP (Polypropylene)

                      Minimum Loop Tensile Strength

                      -

                      Product Range

                      Dual Lock Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.