1 Products Found
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
Manufacturer Part No | Newark Part No. | Manufacturer / Description | Availability | Price for: | Price | Quantity | |
---|---|---|---|---|---|---|---|
FLIR C3
![]() |
11AC9780 |
Thermal Imager, -10 °C, 150 °C, 80 x 60, 0.1 °C, 41° x 31°, 150 mm TELEDYNE FLIR THERMAL IMAGER W/WIFI, 41X31 DEG, 0.15M; Temperature Min:-10°C; Temperature Max:150°C; IR Resolution:80 x 60; Thermal Sensitivity (NETD):0.1°C; Field of View (H X V):41° x 31°; IR Focus Distance Min:150mm; Image Capture Frequency:9HzRoHS Compliant: Yes
You previously purchased this product.
View in Order History
|
No Longer Available |
Each |