Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $6.060 |
10+ | $5.930 |
25+ | $5.730 |
50+ | $5.530 |
100+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No573300D00010G
Newark Part No.17X9482
Technical Datasheet
Thermal Resistance18°C/W
Packages CooledTO-263
External Width - Metric12.7mm
External Height - Metric10.16mm
External Length - Metric26.16mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.5"
External Height - Imperial0.4"
External Length - Imperial1.03"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
18°C/W
External Width - Metric
12.7mm
External Length - Metric
26.16mm
Heat Sink Material
Copper
External Height - Imperial
0.4"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-263
External Height - Metric
10.16mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
1.03"
Product Range
-
Technical Docs (1)
Alternatives for 573300D00010G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate