Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2532
Newark Part No.90F6147
Also Known As7TBD105240R0009
Technical Datasheet
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.230 |
| 5+ | $17.140 |
| 10+ | $15.650 |
Price for:Each
Minimum: 1
Multiple: 1
$19.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2532
Newark Part No.90F6147
Also Known As7TBD105240R0009
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min-
Cable Diameter Max-
Cable Gland Material-
Gland Colour-
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2532 is a liquid-tight strain relief Cord Connector made of straight die cast zinc body. It is suitable for use in hazardous locations where general purpose equipment is specifically permitted by NEC 501-4(b). A liquid-tight fitting to connect flexible cord or power cable to a box or enclosure and provides adequate strain relief.
- 105°C Temperature rating
Applications
Industrial
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
-
Gland Colour
-
Product Range
-
Cable Diameter Min
-
Cable Gland Material
-
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability