Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoA30-30-10-230V-50HZ
Newark Part No.37K9264
Product RangeA30 Series
Also Known As1SBL281001R8810, GTIN UPC EAN: 3471522071880
Technical Datasheet
No Longer Available
Product Information
ManufacturerABB
Manufacturer Part NoA30-30-10-230V-50HZ
Newark Part No.37K9264
Product RangeA30 Series
Also Known As1SBL281001R8810, GTIN UPC EAN: 3471522071880
Technical Datasheet
Load Current Inductive32A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC315kW
Switching Current AC155A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC115kW
Load Current Resistive55A
Switching Current AC332A
Product RangeA30 Series
SVHCTo Be Advised
Product Overview
The compact AS contactor range allows you to optimize equipment design and provides reliable, time and cost saving solutions.
- Block type 3 pole contactors
- Built in N/O auxiliary to A40
- Front and side mounted auxiliary contact blocks
- Quick fixing on mounting rail
- Terminals delivered in open position
- Terminal marking to IEC 60947-1, EN 50005 and Nema
Technical Specifications
Load Current Inductive
32A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
55A
Coil Voltage VDC Nom
-
Load Current Resistive
55A
Product Range
A30 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
15kW
Coil Voltage VAC Nom
230V
Switching Power AC1
15kW
Switching Current AC3
32A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate