Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CSF202401R1250
Newark Part No.68AJ1655
Product RangeSystem pro M compact F200
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $509.280 |
| 5+ | $491.610 |
| 10+ | $471.910 |
| 25+ | $452.870 |
Price for:Each
Minimum: 1
Multiple: 1
$509.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CSF202401R1250
Newark Part No.68AJ1655
Product RangeSystem pro M compact F200
Technical Datasheet
Product RangeSystem pro M compact F200
Voltage Rating VAC415V
Voltage Rating VDC-
Current Rating25A
No. of Poles2 Pole
Overload Current-
Insulation Voltage500V
SVHCTo Be Advised
Technical Specifications
Product Range
System pro M compact F200
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
500V
Voltage Rating VAC
415V
Current Rating
25A
Overload Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate