Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABL HEATSINKS
Manufacturer Part No515AB0500MB(T03)
Newark Part No.07WX4349
Your Part Number
No Longer Available
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No515AB0500MB(T03)
Newark Part No.07WX4349
Technical Datasheet
Thermal Resistance2.5°C/W
Packages CooledTO-3
External Width - Metric88mm
External Height - Metric25mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.46"
External Height - Imperial0.98"
External Length - Imperial1.97"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 515AB0500MB(T03) is a 50 x 88 x 25mm drilled hole Heat Sink made of aluminium with anodised finish. This heat sink features vertical mount and suitable for use with TO-3 device.
Applications
Industrial
Technical Specifications
Thermal Resistance
2.5°C/W
External Width - Metric
88mm
External Length - Metric
50mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
TO-3
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
3.46"
External Length - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
