You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

338

Breakout Board, Nokia 5110/3310 LCD, Monochrome, 84 x 48 px, 1.5", Breadboard Friendly

ADAFRUIT 338
ADAFRUIT 338
ADAFRUIT 338
ADAFRUIT 338
×
×

The actual product may differ from image shown

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
338
Newark Part No.:
53W5865
Technical Datasheet:
338   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Monochrome LCD + Extras

:
Nokia 5110/3310 Cell Phones

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

These displays were used in old Nokia 5110/3310 cell phones (before the smart-phone fad turned every cell phone into a TV). It's a 84x48 pixel monochrome LCD display. These displays are small, only about 1.5" diagonal, but very readable and come with a white backlight. This display is made of 84x48 individual pixels, so you can use it for graphics, text or bitmaps. These displays are inexpensive, easy to use, require only a few digital I/O pins and are fairly low power as well. To drive the display, you will need 3 to 5 digital output pins (depending on whether you want to manually control the chip select and reset lines). Another pin can be used to control (via on/off or PWM) the backlight - the backlight LEDs are wired to a transistor. The display driver is a PCD8544 chip, and it runs at 3.3V so you'll need a 3V supply handy (you don't need that much current though, maybe 10mA tops). Logic levels must be 3V to prevent damage but we include a free level shifter chip so you can easily connect it to 5V logic such as an Arduino.
Best Seller

26 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/1/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$8.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $11.88
$8.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --