You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADVANTECH PPC-3151W-P75AU
PC, INTEL CORE I5-7300U, 16GB, DP/VGA
- Manufacturer:
- ADVANTECH ADVANTECH
- Manufacturer Part No:
- PPC-3151W-P75AU
- Newark Part No.:
- 67AH4270
-
- Technical Datasheet:
- PPC-3151W-P75AU Datasheet
Alternatives for PPC-3151W-P75AU
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Linux, Windows 10 / 10 LTSC
- :
- Intel Core i5-7300U
- :
- Wall Mount
- :
- 16GB
- :
- -
- :
- DisplayPort, VGA
- :
- 1 x Mini PCIe, 1 x PCIe x 4, 1 x PCI
- :
- -
- :
- US
- :
- 269mm
- :
- 419.7mm
- :
- 59mm
Technical Documents (2)
Product Overview
- 15.6" true-flat full HD LCD panel with projected capacitive touchscreen, anti-glare coating
- Supports PCIe x4 or PCI expansion, 1 x isolated RS-422/485 with auto flow
- Wide input power range (9 ~ 32VDC), 255 timer levels, set up by software watchdog timer
- Dual Gigabit Ethernet with IEEE1588 support, 3 x independent displays
- 1 x M.2 bay (2242) for storage only, supports VESA 100 mounting interface
- 3MB L2 cache, 1 x SODIMM DDR4 1866/2133MHz, (maximum 16GB) memory
- 2 x 10/100/1000Mbps Ethernet (Intel I219LM; Intel I210AT) network (LAN)
- 1920 x 1080 maximum resolution, USB interface controller
- CB, UL, CCC, UKCA safety specifications
- Microsoft® Windows 10 (64bit), Win 10 IOT LTSC, Linux OS support
No Longer Available
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.